Desco ASK-23681 technical specifications.
| Height | 8.25inch |
| Length | 25.5inch |
| Weight | 21lb |
| Width | 8.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Desco ASK-23681 to view detailed technical specifications.
No datasheet is available for this part.