A20-OLinuXino-Lime Rev I Bill of Materials
Bill of Materials for the A20-OLinuXino-LIME single-board computer revision I, featuring the Allwinner A20 dual-core processor and AXP209 PMIC.
Overview
This document provides a comprehensive component list for the A20-OLinuXino-Lime (s16MB version) hardware revision I. The design is based on the Allwinner A20 dual-core processor supported by the AXP209 power management unit. Key components include 4Gb DDR3 RAM (Samsung K4B4G1646D), 128Mb SPI Flash (Winbond W25Q128FVSIG), and a Microchip LAN8710A Ethernet transceiver. The BOM specifies various connectivity options including HDMI, SATA, USB OTG, and dual USB Host ports, along with voltage regulation provided by Silergy SY8089 and SY6280 converters.
Use Cases
- PCB Assembly (PCBA) sourcing
- Hardware design verification
- Component substitution and cross-referencing
- Manufacturing of A20-OLinuXino-LIME SBC
- Repair and maintenance of Olimex hardware
Topics
Referenced Parts
AP1231-2.5V
Diodes Incorporated
1 AP1231-2.5V(SOT23-5) AP1231-33 VR1
FSMD035
Polytronics
1 FSMD035 FUSE FUSE1
| AT24C16C-SSHM-T | Microchip | 1 AT24C16C-SSHM-T(SOIC-8) 24LCXX U3 |
| LAN8710A-EZC | Microchip | 1 LAN8710A-EZC(QFN-32) LAN8710A-EZC U2 |
| NR3015T2R2M | Taiyo Yuden | 6 2.2uH/NR3015T2R2M/1.5A/3015 L-CD32 L10, L11, L12, L13, L14, L15 |
| BC846B | Nexperia | 1 BC846B NPN-TRANSISTOR_SOT23 T1 |
| W25Q128FVSIG | Winbond | 1 W25Q128FVSIG W25Q16BVSSIG(SO-8) U22 |
| SMBJ6.0A | Stmicroelectronics | 1 SMBJ6.0A SMBJ16A D4 |
| MC-306 | Epson | 1 Q32.768kHz/12.5pF/2P/SMD1206 MC-306_MC-306-TEST Q2 |
| IRLML6402 | Infineon | 3 IRLML6402 P-MOS+DIODIRLML6402 FET1, FET2, FET3 |
| MCP121T-475I/TT | Microchip | 1 MCP121T-475I/TT RESETMCP130T-300-I/TT U20 |
| H27UBG8T2A | SK Hynix | 1 H27UBG8T2A U4 |
| K4B4G1646D-BCK0 | Samsung | 1 K4B4G1646D-BCK0 U1 |
| KLMAG2GEND-B031 | Samsung | 1 NA(KLMAG2GEND-B031(FBGA153)) FBGA153 U21 |
| RCLAMP0524P | Semtech | 3 NA(RCLAMP0524P) RCLAMP0524PTEST U5, U6, U8 |
| MT3608 | Aerosemi | 1 MT3608(SOT23-6) SY7208 U14 |
| A20 | Allwinner Technology | 1 A20 A10 U7 |
| MT29F64G08CBABAWP | Micron | MT29F64G08CBABAWP:BTR(8GB_NAND) |
| BSS138 | Onsemi | 1 BSS138(SOT23-3) N-MOS+DIODBSS138(SOT23-3) FET4 |
| H5TQ2G63BFR | SK Hynix | H5TQ2G63BFR_ |
| SY6280 | Silergy | 3 SY6280(SOT23-5) SY6280 U9, U10, U11 |
| SY8089AAAC | Silergy | 2 SY8089AAAC(SOT23-5) SY8008 U13, U15 |
| AXP209 | X-Powers | 1 AXP209(QFN48) AXP209 U12 |
| AP1231-2.5V | Diodes Incorporated | 1 AP1231-2.5V(SOT23-5) AP1231-33 VR1 |
| FSMD035 | Polytronics | 1 FSMD035 FUSE FUSE1 |