A64-OLinuXino Hardware Revision E Bill of Materials (BOM)
Bill of Materials for the A64-OLinuXino Revision E single board computer, featuring the Allwinner A64 processor, 1GB RAM, and AXP803 power management.
Overview
This document is the comprehensive Bill of Materials (BOM) for the Olimex A64-OLinuXino Revision E (1Gs16M variant). It lists all components required for assembly, centered around the Allwinner A64 quad-core processor and X-Powers AXP803 PMIC. Major integrated circuits include Samsung DDR3 SDRAM, Winbond SPI Flash, and a Microchip KSZ9031RNX Gigabit Ethernet transceiver. The BOM also specifies power management components like the Aerosemi MT3608 boost converter and Silergy SY6280AAC power switches, along with detailed specifications for Sunlord inductors, Polytronics fuses, and various SMT passive components.
Use Cases
- Manufacturing and production of the A64-OLinuXino Rev E PCB
- Component sourcing and procurement for hardware assembly
- Hardware repair and troubleshooting of existing A64-OLinuXino boards
- Reference for developing compatible hardware expansions
Topics
Referenced Parts
FSMD035
Polytronics
1 FSMD035 FUSE-1206 FUSE1
| B4B-PH-K-S | JST | 1 NA(B4B-PH-K-S) B4B-PH-K-S HSIC1 |
| KSZ9031RNXCC | Microchip | 1 KSZ9031RNXCC(QFN48) QFN48 U15 |
| W25Q128FVSIG | Winbond | 1 W25Q128FVSIG SO-8 U12 |
| MT3608 | Aerosemi | 1 MT3608(SOT23-6) SOT23-6 U13 |
| A64 | Allwinner | 1 AllWinner-A64(FBGA396) FBGA396 U1 |
| IRLML6402 | Infineon | 1 IRLML6402(SOT-23) SOT23 FET2 |
| MT29F64G08CBABA-WP | Micron | 1 NA(MT29F64G08CBABA-WP(TSOP48)) TSOP48 U4 |
| RTL8723BS | Realtek | 1 NA(RTL8723BS(ComboModule)) RTL8723BS U11 |
| K4B4G1646Q-HYK0 | Samsung | 2 K4B4G1646Q-HYK0(256Mx16_DDR3-1600_11-11-11) FBGA96 U2,U3 |
| KLMAG2GEND-B031 | Samsung | 1 NA(KLMAG2GEND-B031(FBGA153)) FBGA153 U5 |
| RCLAMP0524P | Semtech | 3 NA(RCLAMP0524P(SLP2510P8)) SLP2510P8 U7,U8,U10 |
| SY6280AAC | Silergy | 2 SY6280AAC(SOT23-5) SOT-23-5 U6,U9 |
| SWPA3015S1R5NT | Sunlord | 3 SWPA3015S1R5NT(1.5uH/2.30A/DCR<0.1R/CD32) CD32 L19,L20,L14 |
| SWPA4018S1R5NT | Sunlord | 3 SWPA4018S1R5NT(1.5uH/3.35A/DCR<0.1R/CD43) CD43 L17,L15,L18 |
| WPM1481-6/TR | Willsemi | 1 WPM1481-6/TR(DFN2X2-6L) DFN2x2-6L T1 |
| AXP803 | X-Powers | 1 AXP803(QFN68_8x8mm) QFN68 U14 |
| AMS1117-ADJ | Advanced Monolithic Systems | 1 AMS1117(ADJ) SOT223 VR1 |
| FSMD035 | Polytronics | 1 FSMD035 FUSE-1206 FUSE1 |