A64-OlinuXino Rev E (2Ge16G-IND) Bill of Materials
Bill of materials for the A64-OlinuXino Revision E, an industrial-grade single-board computer with 2GB DDR3 and 16GB eMMC based on the Allwinner A64 SoC.
Overview
This document provides a comprehensive component list for the A64-OlinuXino Revision E single-board computer (2GB RAM, 16GB Flash, Industrial version). The design is centered on the Allwinner A64 quad-core processor and features the X-Powers AXP803 power management IC. Memory is provided by two Samsung K4B8G1646Q DDR3 chips and a 16GB Samsung KLMAG2GEND eMMC. Connectivity components include the Microchip KSZ9031RNXIC Gigabit Ethernet transceiver, HDMI, USB OTG, and MIPI-DSI interfaces. The BOM details all passives, protection devices like the Littelfuse SMBJ6.0A, and power regulators such as the AMS1117 and Silergy SY6280AAC.
Use Cases
- Production and assembly of A64-OlinuXino Revision E boards
- Sourcing components for industrial Allwinner A64-based designs
- Repair and maintenance of Olimex A64 hardware
- Reference for power management and DDR3 memory implementation on A64 platforms
Topics
Referenced Parts
FSMD035
Polytronics
1 FSMD035 FUSE-1206 FUSE1
1N4007
Diotec Semiconductor
1 1N4007/SMA SMA-KA D5
FPV-WZA21-20-LF
Olimex
1 FPV-WZA21-20-LF FPV-WZA21-20-LF MIPI-DSI1
FPV-WZA21-40-LF
Olimex
1 FPV-WZA21-40-LF FPV-WZA21-40-LF LCD_CON1
YDJ-1134
Olimex
1 PWRJ-2mm(YDJ-1134) PWRJ-2mm(YDJ-1134) PWR1
| KSZ9031RNXIC-TR | Microchip | 1 KSZ9031RNXIC-TR(QFN48) QFN48 U15 |
| W25Q128FVSIG | Winbond | 1 NA(W25Q128FVSIG) SO-8 U12 |
| AMS1117 | Advanced Monolithic Systems | 1 AMS1117(ADJ) SOT223 VR1 |
| SMBJ6.0A | Littelfuse | 1 SMBJ6.0A DO214AA D1 |
| 1N5819 | Stmicroelectronics | 1 1N5819(S4SOD-123) SOD-123 D4 |
| A64 | Allwinner | 1 AllWinner-A64(FBGA396) FBGA396 U1 |
| MT29F64G08CBABA-WP | Micron | 1 NA(MT29F64G08CBABA-WP(TSOP48)) TSOP48 U4 |
| RTL8723BS | Realtek | 1 NA(RTL8723BS(ComboModule)) RTL8723BS U11 |
| K4B8G1646Q-MYK0 | Samsung | 2 K4B8G1646Q-MYK0(512Mx16_DDR3-1600_11-11-11) FBGA96 U2,U3 |
| KLMAG2GEND-B031 | Samsung | 1 KLMAG2GEND-B031(FBGA153) FBGA153 U5 |
| RCLAMP0524P | Semtech | 3 NA(RCLAMP0524P(SLP2510P8)) SLP2510P8 U7,U8,U10 |
| AXP803 | X-Powers | 1 AXP803(QFN68_8x8mm) QFN68 U14 |
| MT3608 | Aerosemi | 1 MT3608(SOT23-6) SOT23-6 U13 |
| IRLML6402 | Infineon | 1 IRLML6402(SOT-23) SOT23 FET2 |
| BSS138 | Onsemi | 1 BSS138(SOT23-3) SOT23 FET1 |
| SY6280AAC | Silergy | 2 SY6280AAC(SOT23-5) SOT-23-5 U6,U9 |
| SCJ325P00XG0B02G | Smile | 2 SCJ325P00XG0B02G SCJ325P00XG0B02G HEADPHONES/LINEOUT1,MIC/LINEIN1 |
| SWPA3015S1R5NT | Sunlord | 3 SWPA3015S1R5NT(1.5uH/2.30A/DCR<0.1R/CD32) CD32 L19,L20,L14 |
| SWPA4018S1R5NT | Sunlord | 3 SWPA4018S1R5NT(1.5uH/3.35A/DCR<0.1R/CD43) CD43 L17,L15,L18 |
| WPM1481-6/TR | Willsemi | 1 WPM1481-6/TR(DFN2X2-6L) DFN2x2-6L T1 |
| MISB-SWMM-5B_LF | Amphenol | 1 MICRO_USB/MISB-SWMM-5B_LF MISB-SWMM-5B_LF USB-OTG1 |
| TFC-WPAPR-08 | Amphenol | 1 MICRO_SD(TFC-WPAPR-08) TFC-WPAPR-08 MICRO_SD1 |
| SS34 | Fairchild Semiconductor | 2 1N5822/SS34/SMA SMA D2,D3 |
| IT-1185AU2-160G-G-TR | HRO | 3 IT-1185AU2-160G-G-TR uTACTIL PWRON1,RESET1,UBOOT1 |
| TM211Q01FM22 | UDE | 1 TM211Q01FM22 TM211Q01FM22 LAN1 |
| FSMD035 | Polytronics | 1 FSMD035 FUSE-1206 FUSE1 |
| 1N4007 | Diotec Semiconductor | 1 1N4007/SMA SMA-KA D5 |
| FPV-WZA21-20-LF | Olimex | 1 FPV-WZA21-20-LF FPV-WZA21-20-LF MIPI-DSI1 |
| FPV-WZA21-40-LF | Olimex | 1 FPV-WZA21-40-LF FPV-WZA21-40-LF LCD_CON1 |
| YDJ-1134 | Olimex | 1 PWRJ-2mm(YDJ-1134) PWRJ-2mm(YDJ-1134) PWR1 |