A64-OLinuXino Revision G (1Ge16GW) Bill of Materials
Detailed bill of materials for the A64-OLinuXino Rev G single-board computer featuring Allwinner A64 SoC, 1GB DDR3 RAM, 16GB eMMC, and Gigabit Ethernet.
Overview
A comprehensive bill of materials (BOM) for the A64-OLinuXino hardware revision G, specifically the 1Ge16GW configuration. The document lists core components including the Allwinner A64 processor, X-Powers AXP803 PMIC, Samsung DDR3 RAM (K4B4G1646Q-HYK0), and 16GB eMMC storage (KLMAG2GEND-B031). It details networking components like the Microchip KSZ9031RNXCC Gigabit Ethernet transceiver and Realtek RTL8723BS WiFi/Bluetooth module. The BOM specifies all passive components, connectors such as HDMI and Micro SD, and power management parts including the AMS1117-ADJ and MT3608 regulators.
Use Cases
- Manufacturing A64-OLinuXino revision G hardware
- Component sourcing for Allwinner A64 based single-board computers
- Hardware repair and component identification for OLinuXino boards
- Reference for power management circuit design using AXP803
Topics
Referenced Parts
Samsung Electronics
2 FBGA96 U2,U3 K4B4G1646Q-HYK0 (FBGA-96_256Mx16_ DDR3-1600_11-11-11)
FPV-WZA21-20-LF
null
1 FPV-WZA21-20-LF FPV-WZA21-20-LF MIPI-DSI1
FPV-WZA21-40-LF
null
1 FPV-WZA21-40-LF FPV-WZA21-40-LF LCD_CON1
HDMI-SWM-19
null
1 HDMI-SWM-19 HDMI-SWM-19 HDMI1
MISB-SWMM-5B_LF
null
1 MICRO_USB\MISB-SWMM-5B_LF MISB-SWMM-5B_LF USB-OTG1
SCJ325P00XG0B02G
null
2 SCJ325P00XG0B02G SCJ325P00XG0B02G HEADPHONES/LINEOUT1, MIC/LINEIN1
TFC-WPAPR-08
null
1 MICRO_SD(TFC-WPAPR-08) TFC-WPAPR-08 MICRO_SD1
TM211Q01FM22
null
1 TM211Q01FM22 TM211Q01FM22 LAN1
YDJ-1134
null
1 PWRJ-2mm(YDJ-1134) YDJ-1134 PWR1
1N4007
Diodes Incorporated
1 1N4007\SMA SMA D5
| U.FL-R-SMT-1 | Hirose | 1 NA(U.FL-R-SMT-1) U.FL ANT2 |
| B4B-PH-K-S | JST | 1 NA(B4B-PH-K-S) B4B-PH-K-S HSIC1 |
| SMBJ6.0A | Littelfuse | 1 SMBJ6.0A DO214AA D1 |
| W25Q128FVSIG | Winbond | 1 NA(W25Q128FVSIG) SO-8 U12 |
| 1N5822 | Vishay | 2 1N5822\SS34/SMA SMA D2,D3 |
| MT3608 | Aerosemi | 1 MT3608(SOT23-6) SOT23-6 U13 |
| FSMD035 | Formosa MS | 1 FSMD035 F1206 FUSE1 |
| IT-1185AU2-160G-G-TR | HRO | 3 IT-1185AU2-160G-G-TR IT1185AU2_V2 UBOOT1,RESET1,PWRON1 |
| IRLML6402 | Infineon | 1 IRLML6402(SOT-23) SOT23 FET2 |
| AT24C16C-SSHM-T | Microchip | 1 AT24C16C-SSHM-T(SOIC-8_150mil) SOIC-8 U4 |
| KSZ9031RNXCC | Microchip | 1 KSZ9031RNXCC(QFN48) QFN48 U15 |
| LQP15MN3N3B02D | Murata Electronics | 3.3nH/+-0.1nH/LQP15MN3N3B02D L0402 L10 |
| RTL8723BS | Realtek | 1 RTL8723BS(ComboModule) RTL8723BS U11 |
| K4B4G1646Q-HYK0 | Samsung Electronics | 2 FBGA96 U2,U3 K4B4G1646Q-HYK0 (FBGA-96_256Mx16_ DDR3-1600_11-11-11) |
| KLMAG2GEND-B031 | Samsung Electronics | 1 KLMAG2GEND-B031(FBGA153) FBGA153 U5 |
| RCLAMP0524P | Semtech | 3 NA(RCLAMP0524P(SLP2510P8)) SLP2510P8 U7,U8,U10 |
| SY6280AAC | Silergy | 2 SY6280AAC(SOT23-5) SOT-23-5 U6,U9 |
| WPM1481-6 | Will Semiconductor | 1 WPM1481-6\TR(DFN2X2-6L) DFN2x2-6L T1 |
| AXP803 | X-Powers | 1 AXP803(QFN68_8x8mm) QFN68 U14 |
| AMS1117-ADJ | Advanced Monolithic Systems | 1 AMS1117(ADJ) SOT223 VR1 |
| A64 | Allwinner Technology | 1 AllWinner-A64(FBGA396) FBGA396 U1 |
| SWPA3015S1R5NT | Sunlord | SWPA3015S1R5NT (1.5uH\2.30A/DCR<0.1R/CD32) L14,L19,L20 |
| SWPA4018S1R5NT | Sunlord | SWPA4018S1R5NT (1.5uH\3.35A/DCR<0.1R/CD43) L15,L17,L18 |
| BSS138 | Onsemi | 1 BSS138(SOT23-3) SOT23 FET1 |
| 1N5819 | Onsemi | 1 1N5819(S4SOD-123) SOD-123 D4 |
| FPV-WZA21-20-LF | null | 1 FPV-WZA21-20-LF FPV-WZA21-20-LF MIPI-DSI1 |
| FPV-WZA21-40-LF | null | 1 FPV-WZA21-40-LF FPV-WZA21-40-LF LCD_CON1 |
| HDMI-SWM-19 | null | 1 HDMI-SWM-19 HDMI-SWM-19 HDMI1 |
| MISB-SWMM-5B_LF | null | 1 MICRO_USB\MISB-SWMM-5B_LF MISB-SWMM-5B_LF USB-OTG1 |
| SCJ325P00XG0B02G | null | 2 SCJ325P00XG0B02G SCJ325P00XG0B02G HEADPHONES/LINEOUT1, MIC/LINEIN1 |
| TFC-WPAPR-08 | null | 1 MICRO_SD(TFC-WPAPR-08) TFC-WPAPR-08 MICRO_SD1 |
| TM211Q01FM22 | null | 1 TM211Q01FM22 TM211Q01FM22 LAN1 |
| YDJ-1134 | null | 1 PWRJ-2mm(YDJ-1134) YDJ-1134 PWR1 |
| 1N4007 | Diodes Incorporated | 1 1N4007\SMA SMA D5 |