Analog Devices
AD7124-4/ AD7124-8 4-Channel/8-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADCs with PGA and Reference
Precision 0.1°C thermistor measurement system using AD7124-4/AD7124-8 24-bit sigma-delta ADCs and ADP150 LDO. Optimized for low-power, high-accuracy temperature sensing.
The CN-0545 is a reference design from Analog Devices featuring a completely integrated thermistor measurement system with 0.1°C accuracy. It utilizes the AD7124-4 or AD7124-8 low-noise, 24-bit sigma-delta ADCs to achieve high resolution and 50 Hz/60 Hz noise rejection. The design employs a ratiometric measurement configuration with a high-precision sense resistor and a constant excitation voltage to eliminate errors from the excitation source. The circuit supports NTC thermistors and includes linearization techniques such as the Steinhart-Hart equation. With multiple power modes, including a low-power mode consuming 255 µA, the system is suitable for battery-operated and loop-powered applications.
Analog Devices
AD7124-4/ AD7124-8 4-Channel/8-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADCs with PGA and Reference
Analog Devices
AD7124-4/ AD7124-8 4-Channel/8-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADCs with PGA and Reference
Omega Engineering
For the circuit in Figure 1, a 10 kΩ, Type 44031 NTC thermistor sensor was used
| AD7124-4 | Analog Devices | AD7124-4/ AD7124-8 4-Channel/8-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADCs with PGA and Reference |
| AD7124-8 | Analog Devices | AD7124-4/ AD7124-8 4-Channel/8-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADCs with PGA and Reference |
| ADP150 | Analog Devices | ADP150 Ultralow Noise, 150 mA CMOS Linear Regulator |
| 44031 | Omega Engineering | For the circuit in Figure 1, a 10 kΩ, Type 44031 NTC thermistor sensor was used |