Texas Instruments
U1 | 1 | LM5022QDGSRQ1 | Texas Instruments | 60V Low Side Controller for Boost and SEPIC, 10-pin MSOPDGS0010A
Bill of materials for the PMP21783 power converter design featuring TI controllers for flyback, synchronous rectification, and buck conversion.
This document provides a complete bill of materials for the Texas Instruments PMP21783 Revision C reference design. The power management architecture is centered around the LM5022-Q1 low-side controller for boost/SEPIC applications, the UCC28742 high-efficiency flyback controller with secondary-side regulation, and the UCC24612-1 synchronous rectifier controller. Additionally, the design incorporates dual TPS564201 synchronous step-down converters for local voltage regulation. The component list details specialized magnetics from Wurth Elektronik and Renco Electronics, high-voltage capacitors from Rubycon and Kemet, and power MOSFETs from Infineon and Texas Instruments.
Texas Instruments
U1 | 1 | LM5022QDGSRQ1 | Texas Instruments | 60V Low Side Controller for Boost and SEPIC, 10-pin MSOPDGS0010A
Texas Instruments
U5 | 1 | TLVH431AQDBZR | Texas Instruments | Low-Voltage Adjustable Precision Shunt Regulator, 80 mA, -40 to 125
Texas Instruments
U6, U7 | 2 | TPS564201DDCR | Texas Instruments | 4.5V to 17V Input, 4A Output, Synchronous Step-Down Converter,
Texas Instruments
U2 | 1 | UCC24612-1DBVR | Texas Instruments | High-Frequency Multi-Mode Synchronous Rectifier Controller, DBV0005A
Texas Instruments
U4 | 1 | UCC28742DBVR | Texas Instruments | High-Efficiency Low-Cost Flyback Controller with Secondary-Side
Kemet
1 | 2200pFC921U222MVVDBA7317 | Kemet | CAP, CERM, 2200 pF, X1 400 VAC/Y1 400 VAC, +/- 20%, Y5V, | D9xL13mm
Texas Instruments
1 | UCC24612-1DBVR | Texas Instruments | High-Frequency Multi-Mode Synchronous Rectifier Controller, DBV0005A | (SOT-23-5)
Texas Instruments
1 | 100VCSD19531KCS | Texas Instruments | MOSFET, N-CH, 100 V, 100 A, KCS0003B (TO-220-3)KCS0003B | Q4
Texas Instruments
1 | LM5022QDGSRQ1 | Texas Instruments | 60V Low Side Controller for Boost and SEPIC, 10-pin MSOPDGS0010A | U2
X7R
Kemet
1 | 2.2uFC0805C225K4RACTU | Kemet | CAP, CERM, 2.2 uF, 16 V, +/- 10%, X7R, 08050805 | C27
X7R
Kemet
3 | 0.1uFC1210C104KBRAC7800 | Kemet | CAP, CERM, 0.1 uF, 630 V, +/- 10%, X7R, 12101210 | C3, C4, C5, C22
8.5mm
Littelfuse
1 | 37216300001 | Littelfuse | Fuse, 6.3 A, 250VAC/VDC, THTR5 fuse 8.5mm DIA | H1, H2
AEC-Q200
Murata
1 | 1uFGCM21BR71H105KA03K | MuRata | CAP, CERM, 1 μF, 50 V,+/- 10%, X7R, AEC-Q200 Grade 1, 08050805 | C28
C0G/NP0
Murata
1 | 150pFGRM1885C2A151JA01D | MuRata | CAP, CERM, 150 pF, 100 V, +/- 5%, C0G/NP0, 06030603 | C43
C0G/NP0
Murata
1 | 82pFGRM1885C2A820JA01D | MuRata | CAP, CERM, 82 pF, 100 V, +/- 5%, C0G/NP0, 06030603 | D1
X5R
Murata
7 | 22uFGRM21BR61A226ME44L | MuRata | CAP, CERM, 22 uF, 10 V, +/- 20%, X5R, 08050805 | C42
X7R
Murata
3 | 10uFGRM32DR71E106KA12L | MuRata | CAP, CERM, 10 uF, 25 V, +/- 10%, X7R, 12101210 | C21, C34, C35
X7R
Murata
1 | 2200pFGRM188R71E222KA01D | MuRata | CAP, CERM, 2200 pF, 25 V, +/- 10%, X7R, 06030603 | C12
X7R
Murata
1 | 0.01uFGRM188R71H103KA01D | MuRata | CAP, CERM, 0.01 uF, 50 V, +/- 10%, X7R, 06030603 | C11
X7R
Murata
2 | 270pFGRM188R71H271KA01D | MuRata | CAP, CERM, 270 pF, 50 V, +/- 10%, X7R, 06030603 | C10
X7R
Murata
1 | 4.7uFGRM31CR71H475KA12L | MuRata | CAP, CERM, 4.7 uF, 50 V, +/- 10%, X7R, 12061206 | C8
X7R
Murata
3 | 0.1uFGRM155R71E104KE14D | MuRata | CAP, CERM, 0.1 uF, 25 V, +/- 10%, X7R, 04020402 | C23
X7R
Murata
1 | 0.015uFGRM188R71E153KA01D | MuRata | CAP, CERM, 0.015 uF, 25 V, +/- 10%, X7R, 06030603 | C33
X7R
Murata
1 | 0.47uFGRM188R71E474KA12D | MuRata | CAP, CERM, 0.47 uF, 25 V, +/- 10%, X7R, 06030603 | C13
X7R
Murata
1 | 0.047uFGRM188R71C473KA01D | MuRata | CAP, CERM, 0.047 uF, 16 V, +/- 10%, X7R, 06030603 | C31
X7R
Murata
0 | 2200pFGRM188R72A222KA01D | MuRata | CAP, CERM, 2200 pF, 100 V, +/- 10%, X7R, 06030603 | R24
x12.5mm
Nichicon
1 | 270uFRR71C271MDN1PH | Nichicon | CAP, Aluminum Polymer, 270 μF, 16 V,+/- 20%, 0.007 ohm, THD10x12.5mm | C15, C16, C17,
BTO-220AB
ON Semiconductor
1 | 400VMUR1640CTG | ON Semiconductor | Diode, Ultrafast, 400 V, 8 A, TO-220ABTO-220AB | D2
SOD-123
ON Semiconductor
1 | 5.1VMMSZ4689T1G | ON Semiconductor | Diode, Zener, 5.1 V, 500 mW, SOD-123SOD-123 | D6
SOD-123
ON Semiconductor
1 | 56VMMSZ5263BT1G | ON Semiconductor | Diode, Zener, 56 V, 500 mW, AEC-Q101, SOD-123SOD-123 | D5
AEC-Q200
Panasonic
3 | 2.00MegERJ-6ENF2004V | Panasonic | RES, 2.00 M, 1%, 0.125 W, AEC-Q200 Grade 0, 08050805 | R20
xL35mm
Rubycon
4 | 47uF450BXW47MEFC12.5X35 | Rubycon | CAP, AL, 47 μF, 450 V, +/- 20%, THD12.5xL35mm | C7
AEC-Q200
TDK
1 | 10uFCGA5L1X7R1H106K160AC | TDK | CAP, CERM, 10 μF, 50 V,+/- 10%, X7R, AEC-Q200 Grade 1, 12061206 | C29
X7R
TDK
1 | 0.1uFC1608X7R1E104K080AA | TDK | CAP, CERM, 0.1 uF, 25 V, +/- 10%, X7R, 06030603 | C30
X7R
Taiyo Yuden
1 | 22uFEMK316BB7226ML-T | Taiyo Yuden | CAP, CERM, 22 uF, 25 V, +/- 20%, X7R, 1206_1901206_190 | C9, C32
17V
Texas Instruments
2 | TPS564201DDCR | Texas Instruments | 4.5V to 17V Input, 4A Output, Synchronous Step-Down Converter, | DDC0006A (SOT-23-T-6)
AEC-Q200
Vishay-Dale
1 | 33.2kCRCW060333K2FKEA | Vishay-Dale | RES, 33.2 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | T1
AEC-Q200
Vishay-Dale
1 | 11.0kCRCW060311K0FKEA | Vishay-Dale | RES, 11.0 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R38, R39
AEC-Q200
Vishay-Dale
1 | 20.0kCRCW060320K0FKEA | Vishay-Dale | RES, 20.0 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R18, R19, R22
AEC-Q200
Vishay-Dale
2 | 590kCRCW1206590KFKEA | Vishay-Dale | RES, 590 k, 1%, 0.25 W, AEC-Q200 Grade 0, 12061206 | R13
AEC-Q200
Vishay-Dale
2 | 1.0MegCRCW12061M00JNEA | Vishay-Dale | RES, 1.0 M, 5%, 0.25 W, AEC-Q200 Grade 0, 12061206 | R2, R5
AEC-Q200
Vishay-Dale
1 | 107kCRCW0603107KFKEA | Vishay-Dale | RES, 107 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R32
AEC-Q200
Vishay-Dale
1 | 1.47kCRCW06031K47FKEA | Vishay-Dale | RES, 1.47 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R34
AEC-Q200
Vishay-Dale
1 | 4.02kCRCW06034K02FKEA | Vishay-Dale | RES, 4.02 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R37
AEC-Q200
Vishay-Dale
0 | 10kCRCW120610K0JNEA | Vishay-Dale | RES, 10 k, 5%, 0.25 W, AEC-Q200 Grade 0, 12061206 | Page 3 of 3
AEC-Q200
Vishay-Dale
1 | 54.9kCRCW060354K9FKEA | Vishay-Dale | RES, 54.9 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R45
AEC-Q200
Vishay-Dale
1 | 17.8kCRCW060317K8FKEA | Vishay-Dale | RES, 17.8 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R35
AEC-Q200
Vishay-Dale
1 | 1.0CRCW06031R00JNEA | Vishay-Dale | RES, 1.0, 5%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R26
AEC-Q200
Vishay-Dale
1 | 2.05kCRCW06032K05FKEA | Vishay-Dale | RES, 2.05 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R28
AEC-Q200
Vishay-Dale
2 | 100kCRCW1206100KJNEA | Vishay-Dale | RES, 100 k, 5%, 0.25 W, AEC-Q200 Grade 0, 12061206 | R3
AEC-Q200
Vishay-Dale
1 | 1.54kCRCW12061K54FKEA | Vishay-Dale | RES, 1.54 k, 1%, 0.25 W, AEC-Q200 Grade 0, 12061206 | R6
AEC-Q200
Vishay-Dale
2 | 511kCRCW0603511KFKEA | Vishay-Dale | RES, 511 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R40, R41
AEC-Q200
Vishay-Dale
1 | 32.4kCRCW060332K4FKEA | Vishay-Dale | RES, 32.4 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R33
AEC-Q200
Vishay-Dale
1 | 113kCRCW0603113KFKEA | Vishay-Dale | RES, 113 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R14
AEC-Q200
Vishay-Dale
2 | 105kCRCW0603105KFKEA | Vishay-Dale | RES, 105 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R44
AEC-Q200
Vishay-Dale
3 | 0CRCW06030000Z0EA | Vishay-Dale | RES, 0, 5%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R23, R42, R43
AEC-Q200
Vishay-Dale
1 | 0CRCW12060000Z0EA | Vishay-Dale | RES, 0, 5%, 0.25 W, AEC-Q200 Grade 0, 12061206 | R21, R27, R29
AEC-Q200
Vishay-Dale
1 | 95.3kCRCW060395K3FKEA | Vishay-Dale | RES, 95.3 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R31
AEC-Q200
Vishay-Dale
2 | 1.00kCRCW06031K00FKEA | Vishay-Dale | RES, 1.00 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R10, R11
AEC-Q200
Vishay-Dale
3 | 10.0kCRCW060310K0FKEA | Vishay-Dale | RES, 10.0 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R17
AEC-Q200
Vishay-Dale
1 | 86.6kCRCW060386K6FKEA | Vishay-Dale | RES, 86.6 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R16, R46, R47
AEC-Q200
Vishay-Dale
3 | 49.9CRCW060349R9FKEA | Vishay-Dale | RES, 49.9, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R25
X7R
Vishay-Vitramon
1 | 0.047uFVJ1206Y473KXEAT5Z | Vishay-Vitramon | CAP, CERM, 0.047 uF, 500 V, +/- 10%, X7R, 12061206 | C24
35V
Wurth Elektronik
4 | 860080578019 | Wurth Electronics | CAP ALUM 680UF 20% 35V THRU HOLERADIAL | C20, C36, C37
SMDWE-TPC-XLH2
Wurth Elektronik
1 | 22uH744065220 | Wurth Elektronik | Inductor, Shielded Drum Core, Ferrite, 22 uH, 1.8 A, 0.11 ohm, SMDWE-TPC-XLH2 | L3
TH18x6mm
Wurth Elektronik
1 | 0.1uF890324025017 | Wurth Elektronik | CAP, Film, 0.1 uF, 275 V, +/- 10%, TH18x6mm | C14
TH2x1
Wurth Elektronik
3 | 691214310002 | Wurth Elektronik | Terminal Block, 2x1, 3.81mm, 24-16 AWG, 10A, 300VAC, TH2x1 Terminal Block | Page 1 of 3
THD13.5xH7mm
Wurth Elektronik
1 | 140uH7447031 | Wurth Elektronik | Inductor, Toroid, Powdered Iron, 140 uH, 1 A, 0.11 ohm, THD13.5xH7mm | L5, L6
x5x10.3mm
Wurth Elektronik
1 | 300nH744306030 | Wurth Elektronik | Inductor, Shielded Drum Core, Ferrite, 300 nH, 24 A, 0.0003 ohm, SMD10.5x5x10.3mm | LN
x7.5mm
Wurth Elektronik
1 | 5mH7448011305 | Wurth Elektronik | Coupled inductor, 5 mH, 1.3 A, 0.2 ohm, THTH, 14x7.5mm | L4
1000pF12061C102JAT2A
AVX
C24 | 1 | 1000pF12061C102JAT2A | AVX | CAP, CERM, 1000 pF, 100 V, +/- 5%, X7R, 12061206
0.1uFC1210C104KBRAC7800
Kemet
C1, C2, C6 | 3 | 0.1uFC1210C104KBRAC7800 | Kemet | CAP, CERM, 0.1 uF, 630 V, +/- 10%, X7R, 12101210
2.2uFC0805C225K4RACTU
Kemet
C26 | 1 | 2.2uFC0805C225K4RACTU | Kemet | CAP, CERM, 2.2 uF, 16 V, +/- 10%, X7R, 08050805
2200pFC921U222MVVDBA7317
Kemet
C33 | 1 | 2200pFC921U222MVVDBA7317 | Kemet | CAP, CERM, 2200 pF, X1 400 VAC/Y1 400 VAC, +/- 20%, Y5V,
200VSMCJ200A
Littelfuse
D7 | 1 | 200VSMCJ200A | Littelfuse | Diode, TVS, Uni, 200 V, 324 Vc, SMCSMC
0.015uFGRM188R71E153KA01D
Murata
C31 | 1 | 0.015uFGRM188R71E153KA01D | MuRata | CAP, CERM, 0.015 uF, 25 V, +/- 10%, X7R, 06030603
0.01uFGRM188R71H103KA01D
Murata
C10 | 1 | 0.01uFGRM188R71H103KA01D | MuRata | CAP, CERM, 0.01 uF, 50 V, +/- 10%, X7R, 06030603
0.047uFGRM188R71C473KA01D
Murata
C30 | 1 | 0.047uFGRM188R71C473KA01D | MuRata | CAP, CERM, 0.047 uF, 16 V, +/- 10%, X7R, 06030603
0.1uFGRM155R71E104KE14D
Murata
C21, C34, C35 | 3 | 0.1uFGRM155R71E104KE14D | MuRata | CAP, CERM, 0.1 uF, 25 V, +/- 10%, X7R, 04020402
0.47uFGRM188R71E474KA12D
Murata
C12 | 1 | 0.47uFGRM188R71E474KA12D | MuRata | CAP, CERM, 0.47 uF, 25 V, +/- 10%, X7R, 06030603
10uFGRM32DR71E106KA12L
Murata
C20, C36, C37 | 3 | 10uFGRM32DR71E106KA12L | MuRata | CAP, CERM, 10 uF, 25 V, +/- 10%, X7R, 12101210
150pFGRM1885C2A151JA01D
Murata
C42 | 1 | 150pFGRM1885C2A151JA01D | MuRata | CAP, CERM, 150 pF, 100 V, +/- 5%, C0G/NP0, 06030603
1uFGCM21BR71H105KA03K
Murata
C27 | 1 | 1uFGCM21BR71H105KA03K | MuRata | CAP, CERM, 1 μF, 50 V,+/- 10%, X7R, AEC-Q200 Grade 1, 08050805
2200pFGRM188R71E222KA01D
Murata
C11 | 1 | 2200pFGRM188R71E222KA01D | MuRata | CAP, CERM, 2200 pF, 25 V, +/- 10%, X7R, 06030603
2200pFGRM188R72A222KA01D
Murata
C25 | 0 | 2200pFGRM188R72A222KA01D | MuRata | CAP, CERM, 2200 pF, 100 V, +/- 10%, X7R, 06030603
22uFGRM21BR61A226ME44L
Murata
C140 | 7 | 22uFGRM21BR61A226ME44L | MuRata | CAP, CERM, 22 uF, 10 V, +/- 20%, X5R, 08050805
270pFGRM188R71H271KA01D
Murata
C9, C32 | 2 | 270pFGRM188R71H271KA01D | MuRata | CAP, CERM, 270 pF, 50 V, +/- 10%, X7R, 06030603
4.7uFGRM31CR71H475KA12L
Murata
C7 | 1 | 4.7uFGRM31CR71H475KA12L | MuRata | CAP, CERM, 4.7 uF, 50 V, +/- 10%, X7R, 12061206
82pFGRM1885C2A820JA01D
Murata
C43 | 1 | 82pFGRM1885C2A820JA01D | MuRata | CAP, CERM, 82 pF, 100 V, +/- 5%, C0G/NP0, 06030603
270uFRR71C271MDN1PH
Nichicon
C14 | 1 | 270uFRR71C271MDN1PH | Nichicon | CAP, Aluminum Polymer, 270 μF, 16 V,+/- 20%, 0.007 ohm, THD10x12.5mm
400VMUR1640CTG
ON Semiconductor
D1 | 1 | 400VMUR1640CTG | ON Semiconductor | Diode, Ultrafast, 400 V, 8 A, TO-220ABTO-220AB
5.1VMMSZ4689T1G
ON Semiconductor
D5 | 1 | 5.1VMMSZ4689T1G | ON Semiconductor | Diode, Zener, 5.1 V, 500 mW, SOD-123SOD-123
56VMMSZ5263BT1G
ON Semiconductor
D4 | 1 | 56VMMSZ5263BT1G | ON Semiconductor | Diode, Zener, 56 V, 500 mW, AEC-Q101, SOD-123SOD-123
2.00MegERJ-6ENF2004V
Panasonic
R18, R19, R22 | 3 | 2.00MegERJ-6ENF2004V | Panasonic | RES, 2.00 M, 1%, 0.125 W, AEC-Q200 Grade 0, 08050805
0MCR10EZPJ000
Rohm
R7 | 1 | 0MCR10EZPJ000 | Rohm | RES, 0, 5%, 0.125 W, 08050805
47uF450BXW47MEFC12.5X35
Rubycon
C3, C4, C5, C22 | 4 | 47uF450BXW47MEFC12.5X35 | Rubycon | CAP, AL, 47 μF, 450 V, +/- 20%, THD12.5xL35mm
13VSMCJ13A-TR
STMicroelectronics
D3 | 1 | 13VSMCJ13A-TR | STMicroelectronics | Diode, TVS, Uni, 13 V, 21.5 Vc, 1500 W, 73 A, SMCSMC
0.1uFC1608X7R1E104K080AA
TDK
C29 | 1 | 0.1uFC1608X7R1E104K080AA | TDK | CAP, CERM, 0.1 uF, 25 V, +/- 10%, X7R, 06030603
10uFCGA5L1X7R1H106K160AC
TDK
C28 | 1 | 10uFCGA5L1X7R1H106K160AC | TDK | CAP, CERM, 10 μF, 50 V,+/- 10%, X7R, AEC-Q200 Grade 1, 12061206
22uFEMK316BB7226ML-T
Taiyo Yuden
C8 | 1 | 22uFEMK316BB7226ML-T | Taiyo Yuden | CAP, CERM, 22 uF, 25 V, +/- 20%, X7R, 1206_1901206_190
100VCSD19531KCS
Texas Instruments
Q3 | 1 | 100VCSD19531KCS | Texas Instruments | MOSFET, N-CH, 100 V, 100 A, KCS0003B (TO-220-3)KCS0003B
0CRCW06030000Z0EA
Vishay-Dale
R21, R27, R29 | 3 | 0CRCW06030000Z0EA | Vishay-Dale | RES, 0, 5%, 0.1 W, AEC-Q200 Grade 0, 06030603
0CRCW12060000Z0EA
Vishay-Dale
R20 | 1 | 0CRCW12060000Z0EA | Vishay-Dale | RES, 0, 5%, 0.25 W, AEC-Q200 Grade 0, 12061206
1.00kCRCW06031K00FKEA
Vishay-Dale
R9, R30 | 2 | 1.00kCRCW06031K00FKEA | Vishay-Dale | RES, 1.00 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603
1.0CRCW06031R00JNEA
Vishay-Dale
R25 | 1 | 1.0CRCW06031R00JNEA | Vishay-Dale | RES, 1.0, 5%, 0.1 W, AEC-Q200 Grade 0, 06030603
1.0MegCRCW12061M00JNEA
Vishay-Dale
R1, R4 | 2 | 1.0MegCRCW12061M00JNEA | Vishay-Dale | RES, 1.0 M, 5%, 0.25 W, AEC-Q200 Grade 0, 12061206
1.47kCRCW06031K47FKEA
Vishay-Dale
R33 | 1 | 1.47kCRCW06031K47FKEA | Vishay-Dale | RES, 1.47 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603
1.54kCRCW12061K54FKEA
Vishay-Dale
R3 | 1 | 1.54kCRCW12061K54FKEA | Vishay-Dale | RES, 1.54 k, 1%, 0.25 W, AEC-Q200 Grade 0, 12061206
10.0kCRCW060310K0FKEA
Vishay-Dale
R16, R46, R47 | 3 | 10.0kCRCW060310K0FKEA | Vishay-Dale | RES, 10.0 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603
100kCRCW1206100KJNEA
Vishay-Dale
R2, R5 | 2 | 100kCRCW1206100KJNEA | Vishay-Dale | RES, 100 k, 5%, 0.25 W, AEC-Q200 Grade 0, 12061206
105kCRCW0603105KFKEA
Vishay-Dale
R40, R41 | 2 | 105kCRCW0603105KFKEA | Vishay-Dale | RES, 105 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603
107kCRCW0603107KFKEA
Vishay-Dale
R31 | 1 | 107kCRCW0603107KFKEA | Vishay-Dale | RES, 107 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603
10kCRCW120610K0JNEA
Vishay-Dale
R24 | 0 | 10kCRCW120610K0JNEA | Vishay-Dale | RES, 10 k, 5%, 0.25 W, AEC-Q200 Grade 0, 12061206
11.0kCRCW060311K0FKEA
Vishay-Dale
R37 | 1 | 11.0kCRCW060311K0FKEA | Vishay-Dale | RES, 11.0 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603
113kCRCW0603113KFKEA
Vishay-Dale
R13 | 1 | 113kCRCW0603113KFKEA | Vishay-Dale | RES, 113 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603
17.8kCRCW060317K8FKEA
Vishay-Dale
R34 | 1 | 17.8kCRCW060317K8FKEA | Vishay-Dale | RES, 17.8 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603
2.05kCRCW06032K05FKEA
Vishay-Dale
R26 | 1 | 2.05kCRCW06032K05FKEA | Vishay-Dale | RES, 2.05 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603
20.0kCRCW060320K0FKEA
Vishay-Dale
R17 | 1 | 20.0kCRCW060320K0FKEA | Vishay-Dale | RES, 20.0 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603
32.4kCRCW060332K4FKEA
Vishay-Dale
R32 | 1 | 32.4kCRCW060332K4FKEA | Vishay-Dale | RES, 32.4 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603
33.2kCRCW060333K2FKEA
Vishay-Dale
R45 | 1 | 33.2kCRCW060333K2FKEA | Vishay-Dale | RES, 33.2 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603
4.02kCRCW06034K02FKEA
Vishay-Dale
R36 | 1 | 4.02kCRCW06034K02FKEA | Vishay-Dale | RES, 4.02 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603
49.9CRCW060349R9FKEA
Vishay-Dale
R23, R42, R43 | 3 | 49.9CRCW060349R9FKEA | Vishay-Dale | RES, 49.9, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603
511kCRCW0603511KFKEA
Vishay-Dale
R38, R39 | 2 | 511kCRCW0603511KFKEA | Vishay-Dale | RES, 511 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603
54.9kCRCW060354K9FKEA
Vishay-Dale
R44 | 1 | 54.9kCRCW060354K9FKEA | Vishay-Dale | RES, 54.9 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603
590kCRCW1206590KFKEA
Vishay-Dale
R12, R15 | 2 | 590kCRCW1206590KFKEA | Vishay-Dale | RES, 590 k, 1%, 0.25 W, AEC-Q200 Grade 0, 12061206
86.6kCRCW060386K6FKEA
Vishay-Dale
R14 | 1 | 86.6kCRCW060386K6FKEA | Vishay-Dale | RES, 86.6 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603
95.3kCRCW060395K3FKEA
Vishay-Dale
R28 | 1 | 95.3kCRCW060395K3FKEA | Vishay-Dale | RES, 95.3 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603
0.047uFVJ1206Y473KXEAT5Z
Vishay-Vitramon
C23 | 1 | 0.047uFVJ1206Y473KXEAT5Z | Vishay-Vitramon | CAP, CERM, 0.047 uF, 500 V, +/- 10%, X7R, 12061206
0.1uF890324025017
Wurth Elektronik
C13 | 1 | 0.1uF890324025017 | Wurth Elektronik | CAP, Film, 0.1 uF, 275 V, +/- 10%, TH18x6mm
140uH7447031
Wurth Elektronik
L4 | 1 | 140uH7447031 | Wurth Elektronik | Inductor, Toroid, Powdered Iron, 140 uH, 1 A, 0.11 ohm, THD13.5xH7mm
220uH74437529203221
Wurth Elektronik
L1 | 1 | 220uH74437529203221 | Wurth Elektronik | Inductor, Shielded, Mn-Zn, 220 μH, 5.3 A, 0.040095 ohm, SMDSMT High Current
22uH744065220
Wurth Elektronik
L2 | 1 | 22uH744065220 | Wurth Elektronik | Inductor, Shielded Drum Core, Ferrite, 22 uH, 1.8 A, 0.11 ohm, SMDWE-TPC-XLH2
3.3uH7443330330
Wurth Elektronik
L5, L6 | 2 | 3.3uH7443330330 | Wurth Elektronik | Inductor, Shielded Drum Core, Ferrite, 3.3 uH, 14 A, 0.0054 ohm, SMDInductor,
300nH744306030
Wurth Elektronik
L101 | 1 | 300nH744306030 | Wurth Elektronik | Inductor, Shielded Drum Core, Ferrite, 300 nH, 24 A, 0.0003 ohm, SMD10.5x5x10.3mm
5mH7448011305
Wurth Elektronik
L3 | 1 | 5mH7448011305 | Wurth Elektronik | Coupled inductor, 5 mH, 1.3 A, 0.2 ohm, THTH, 14x7.5mm
| LM5022QDGSRQ1 | Texas Instruments | U1 | 1 | LM5022QDGSRQ1 | Texas Instruments | 60V Low Side Controller for Boost and SEPIC, 10-pin MSOPDGS0010A |
| TLVH431AQDBZR | Texas Instruments | U5 | 1 | TLVH431AQDBZR | Texas Instruments | Low-Voltage Adjustable Precision Shunt Regulator, 80 mA, -40 to 125 |
| TPS564201DDCR | Texas Instruments | U6, U7 | 2 | TPS564201DDCR | Texas Instruments | 4.5V to 17V Input, 4A Output, Synchronous Step-Down Converter, |
| UCC24612-1DBVR | Texas Instruments | U2 | 1 | UCC24612-1DBVR | Texas Instruments | High-Frequency Multi-Mode Synchronous Rectifier Controller, DBV0005A |
| UCC28742DBVR | Texas Instruments | U4 | 1 | UCC28742DBVR | Texas Instruments | High-Efficiency Low-Cost Flyback Controller with Secondary-Side |
| X7R | AVX | 1 | 1000pF12061C102JAT2A | AVX | CAP, CERM, 1000 pF, 100 V, +/- 5%, X7R, 12061206 | C26 |
| Y5V | Kemet | 1 | 2200pFC921U222MVVDBA7317 | Kemet | CAP, CERM, 2200 pF, X1 400 VAC/Y1 400 VAC, +/- 20%, Y5V, | D9xL13mm |
| DBV0005A | Texas Instruments | 1 | UCC24612-1DBVR | Texas Instruments | High-Frequency Multi-Mode Synchronous Rectifier Controller, DBV0005A | (SOT-23-5) |
| KCS0003B | Texas Instruments | 1 | 100VCSD19531KCS | Texas Instruments | MOSFET, N-CH, 100 V, 100 A, KCS0003B (TO-220-3)KCS0003B | Q4 |
| MSOPDGS0010A | Texas Instruments | 1 | LM5022QDGSRQ1 | Texas Instruments | 60V Low Side Controller for Boost and SEPIC, 10-pin MSOPDGS0010A | U2 |
| X7R | Kemet | 1 | 2.2uFC0805C225K4RACTU | Kemet | CAP, CERM, 2.2 uF, 16 V, +/- 10%, X7R, 08050805 | C27 |
| X7R | Kemet | 3 | 0.1uFC1210C104KBRAC7800 | Kemet | CAP, CERM, 0.1 uF, 630 V, +/- 10%, X7R, 12101210 | C3, C4, C5, C22 |
| 8.5mm | Littelfuse | 1 | 37216300001 | Littelfuse | Fuse, 6.3 A, 250VAC/VDC, THTR5 fuse 8.5mm DIA | H1, H2 |
| AEC-Q200 | Murata | 1 | 1uFGCM21BR71H105KA03K | MuRata | CAP, CERM, 1 μF, 50 V,+/- 10%, X7R, AEC-Q200 Grade 1, 08050805 | C28 |
| C0G/NP0 | Murata | 1 | 150pFGRM1885C2A151JA01D | MuRata | CAP, CERM, 150 pF, 100 V, +/- 5%, C0G/NP0, 06030603 | C43 |
| C0G/NP0 | Murata | 1 | 82pFGRM1885C2A820JA01D | MuRata | CAP, CERM, 82 pF, 100 V, +/- 5%, C0G/NP0, 06030603 | D1 |
| X5R | Murata | 7 | 22uFGRM21BR61A226ME44L | MuRata | CAP, CERM, 22 uF, 10 V, +/- 20%, X5R, 08050805 | C42 |
| X7R | Murata | 3 | 10uFGRM32DR71E106KA12L | MuRata | CAP, CERM, 10 uF, 25 V, +/- 10%, X7R, 12101210 | C21, C34, C35 |
| X7R | Murata | 1 | 2200pFGRM188R71E222KA01D | MuRata | CAP, CERM, 2200 pF, 25 V, +/- 10%, X7R, 06030603 | C12 |
| X7R | Murata | 1 | 0.01uFGRM188R71H103KA01D | MuRata | CAP, CERM, 0.01 uF, 50 V, +/- 10%, X7R, 06030603 | C11 |
| X7R | Murata | 2 | 270pFGRM188R71H271KA01D | MuRata | CAP, CERM, 270 pF, 50 V, +/- 10%, X7R, 06030603 | C10 |
| X7R | Murata | 1 | 4.7uFGRM31CR71H475KA12L | MuRata | CAP, CERM, 4.7 uF, 50 V, +/- 10%, X7R, 12061206 | C8 |
| X7R | Murata | 3 | 0.1uFGRM155R71E104KE14D | MuRata | CAP, CERM, 0.1 uF, 25 V, +/- 10%, X7R, 04020402 | C23 |
| X7R | Murata | 1 | 0.015uFGRM188R71E153KA01D | MuRata | CAP, CERM, 0.015 uF, 25 V, +/- 10%, X7R, 06030603 | C33 |
| X7R | Murata | 1 | 0.47uFGRM188R71E474KA12D | MuRata | CAP, CERM, 0.47 uF, 25 V, +/- 10%, X7R, 06030603 | C13 |
| X7R | Murata | 1 | 0.047uFGRM188R71C473KA01D | MuRata | CAP, CERM, 0.047 uF, 16 V, +/- 10%, X7R, 06030603 | C31 |
| X7R | Murata | 0 | 2200pFGRM188R72A222KA01D | MuRata | CAP, CERM, 2200 pF, 100 V, +/- 10%, X7R, 06030603 | R24 |
| x12.5mm | Nichicon | 1 | 270uFRR71C271MDN1PH | Nichicon | CAP, Aluminum Polymer, 270 μF, 16 V,+/- 20%, 0.007 ohm, THD10x12.5mm | C15, C16, C17, |
| BTO-220AB | ON Semiconductor | 1 | 400VMUR1640CTG | ON Semiconductor | Diode, Ultrafast, 400 V, 8 A, TO-220ABTO-220AB | D2 |
| SOD-123 | ON Semiconductor | 1 | 5.1VMMSZ4689T1G | ON Semiconductor | Diode, Zener, 5.1 V, 500 mW, SOD-123SOD-123 | D6 |
| SOD-123 | ON Semiconductor | 1 | 56VMMSZ5263BT1G | ON Semiconductor | Diode, Zener, 56 V, 500 mW, AEC-Q101, SOD-123SOD-123 | D5 |
| AEC-Q200 | Panasonic | 3 | 2.00MegERJ-6ENF2004V | Panasonic | RES, 2.00 M, 1%, 0.125 W, AEC-Q200 Grade 0, 08050805 | R20 |
| xL35mm | Rubycon | 4 | 47uF450BXW47MEFC12.5X35 | Rubycon | CAP, AL, 47 μF, 450 V, +/- 20%, THD12.5xL35mm | C7 |
| AEC-Q200 | TDK | 1 | 10uFCGA5L1X7R1H106K160AC | TDK | CAP, CERM, 10 μF, 50 V,+/- 10%, X7R, AEC-Q200 Grade 1, 12061206 | C29 |
| X7R | TDK | 1 | 0.1uFC1608X7R1E104K080AA | TDK | CAP, CERM, 0.1 uF, 25 V, +/- 10%, X7R, 06030603 | C30 |
| X7R | Taiyo Yuden | 1 | 22uFEMK316BB7226ML-T | Taiyo Yuden | CAP, CERM, 22 uF, 25 V, +/- 20%, X7R, 1206_1901206_190 | C9, C32 |
| 17V | Texas Instruments | 2 | TPS564201DDCR | Texas Instruments | 4.5V to 17V Input, 4A Output, Synchronous Step-Down Converter, | DDC0006A (SOT-23-T-6) |
| AEC-Q200 | Vishay-Dale | 1 | 33.2kCRCW060333K2FKEA | Vishay-Dale | RES, 33.2 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | T1 |
| AEC-Q200 | Vishay-Dale | 1 | 11.0kCRCW060311K0FKEA | Vishay-Dale | RES, 11.0 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R38, R39 |
| AEC-Q200 | Vishay-Dale | 1 | 20.0kCRCW060320K0FKEA | Vishay-Dale | RES, 20.0 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R18, R19, R22 |
| AEC-Q200 | Vishay-Dale | 2 | 590kCRCW1206590KFKEA | Vishay-Dale | RES, 590 k, 1%, 0.25 W, AEC-Q200 Grade 0, 12061206 | R13 |
| AEC-Q200 | Vishay-Dale | 2 | 1.0MegCRCW12061M00JNEA | Vishay-Dale | RES, 1.0 M, 5%, 0.25 W, AEC-Q200 Grade 0, 12061206 | R2, R5 |
| AEC-Q200 | Vishay-Dale | 1 | 107kCRCW0603107KFKEA | Vishay-Dale | RES, 107 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R32 |
| AEC-Q200 | Vishay-Dale | 1 | 1.47kCRCW06031K47FKEA | Vishay-Dale | RES, 1.47 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R34 |
| AEC-Q200 | Vishay-Dale | 1 | 4.02kCRCW06034K02FKEA | Vishay-Dale | RES, 4.02 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R37 |
| AEC-Q200 | Vishay-Dale | 0 | 10kCRCW120610K0JNEA | Vishay-Dale | RES, 10 k, 5%, 0.25 W, AEC-Q200 Grade 0, 12061206 | Page 3 of 3 |
| AEC-Q200 | Vishay-Dale | 1 | 54.9kCRCW060354K9FKEA | Vishay-Dale | RES, 54.9 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R45 |
| AEC-Q200 | Vishay-Dale | 1 | 17.8kCRCW060317K8FKEA | Vishay-Dale | RES, 17.8 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R35 |
| AEC-Q200 | Vishay-Dale | 1 | 1.0CRCW06031R00JNEA | Vishay-Dale | RES, 1.0, 5%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R26 |
| AEC-Q200 | Vishay-Dale | 1 | 2.05kCRCW06032K05FKEA | Vishay-Dale | RES, 2.05 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R28 |
| AEC-Q200 | Vishay-Dale | 2 | 100kCRCW1206100KJNEA | Vishay-Dale | RES, 100 k, 5%, 0.25 W, AEC-Q200 Grade 0, 12061206 | R3 |
| AEC-Q200 | Vishay-Dale | 1 | 1.54kCRCW12061K54FKEA | Vishay-Dale | RES, 1.54 k, 1%, 0.25 W, AEC-Q200 Grade 0, 12061206 | R6 |
| AEC-Q200 | Vishay-Dale | 2 | 511kCRCW0603511KFKEA | Vishay-Dale | RES, 511 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R40, R41 |
| AEC-Q200 | Vishay-Dale | 1 | 32.4kCRCW060332K4FKEA | Vishay-Dale | RES, 32.4 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R33 |
| AEC-Q200 | Vishay-Dale | 1 | 113kCRCW0603113KFKEA | Vishay-Dale | RES, 113 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R14 |
| AEC-Q200 | Vishay-Dale | 2 | 105kCRCW0603105KFKEA | Vishay-Dale | RES, 105 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R44 |
| AEC-Q200 | Vishay-Dale | 3 | 0CRCW06030000Z0EA | Vishay-Dale | RES, 0, 5%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R23, R42, R43 |
| AEC-Q200 | Vishay-Dale | 1 | 0CRCW12060000Z0EA | Vishay-Dale | RES, 0, 5%, 0.25 W, AEC-Q200 Grade 0, 12061206 | R21, R27, R29 |
| AEC-Q200 | Vishay-Dale | 1 | 95.3kCRCW060395K3FKEA | Vishay-Dale | RES, 95.3 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R31 |
| AEC-Q200 | Vishay-Dale | 2 | 1.00kCRCW06031K00FKEA | Vishay-Dale | RES, 1.00 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R10, R11 |
| AEC-Q200 | Vishay-Dale | 3 | 10.0kCRCW060310K0FKEA | Vishay-Dale | RES, 10.0 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R17 |
| AEC-Q200 | Vishay-Dale | 1 | 86.6kCRCW060386K6FKEA | Vishay-Dale | RES, 86.6 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R16, R46, R47 |
| AEC-Q200 | Vishay-Dale | 3 | 49.9CRCW060349R9FKEA | Vishay-Dale | RES, 49.9, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 | R25 |
| X7R | Vishay-Vitramon | 1 | 0.047uFVJ1206Y473KXEAT5Z | Vishay-Vitramon | CAP, CERM, 0.047 uF, 500 V, +/- 10%, X7R, 12061206 | C24 |
| 35V | Wurth Elektronik | 4 | 860080578019 | Wurth Electronics | CAP ALUM 680UF 20% 35V THRU HOLERADIAL | C20, C36, C37 |
| SMDWE-TPC-XLH2 | Wurth Elektronik | 1 | 22uH744065220 | Wurth Elektronik | Inductor, Shielded Drum Core, Ferrite, 22 uH, 1.8 A, 0.11 ohm, SMDWE-TPC-XLH2 | L3 |
| TH18x6mm | Wurth Elektronik | 1 | 0.1uF890324025017 | Wurth Elektronik | CAP, Film, 0.1 uF, 275 V, +/- 10%, TH18x6mm | C14 |
| TH2x1 | Wurth Elektronik | 3 | 691214310002 | Wurth Elektronik | Terminal Block, 2x1, 3.81mm, 24-16 AWG, 10A, 300VAC, TH2x1 Terminal Block | Page 1 of 3 |
| THD13.5xH7mm | Wurth Elektronik | 1 | 140uH7447031 | Wurth Elektronik | Inductor, Toroid, Powdered Iron, 140 uH, 1 A, 0.11 ohm, THD13.5xH7mm | L5, L6 |
| x5x10.3mm | Wurth Elektronik | 1 | 300nH744306030 | Wurth Elektronik | Inductor, Shielded Drum Core, Ferrite, 300 nH, 24 A, 0.0003 ohm, SMD10.5x5x10.3mm | LN |
| x7.5mm | Wurth Elektronik | 1 | 5mH7448011305 | Wurth Elektronik | Coupled inductor, 5 mH, 1.3 A, 0.2 ohm, THTH, 14x7.5mm | L4 |
| 1000pF12061C102JAT2A | AVX | C24 | 1 | 1000pF12061C102JAT2A | AVX | CAP, CERM, 1000 pF, 100 V, +/- 5%, X7R, 12061206 |
| 0.1uFC1210C104KBRAC7800 | Kemet | C1, C2, C6 | 3 | 0.1uFC1210C104KBRAC7800 | Kemet | CAP, CERM, 0.1 uF, 630 V, +/- 10%, X7R, 12101210 |
| 2.2uFC0805C225K4RACTU | Kemet | C26 | 1 | 2.2uFC0805C225K4RACTU | Kemet | CAP, CERM, 2.2 uF, 16 V, +/- 10%, X7R, 08050805 |
| 2200pFC921U222MVVDBA7317 | Kemet | C33 | 1 | 2200pFC921U222MVVDBA7317 | Kemet | CAP, CERM, 2200 pF, X1 400 VAC/Y1 400 VAC, +/- 20%, Y5V, |
| 200VSMCJ200A | Littelfuse | D7 | 1 | 200VSMCJ200A | Littelfuse | Diode, TVS, Uni, 200 V, 324 Vc, SMCSMC |
| 0.015uFGRM188R71E153KA01D | Murata | C31 | 1 | 0.015uFGRM188R71E153KA01D | MuRata | CAP, CERM, 0.015 uF, 25 V, +/- 10%, X7R, 06030603 |
| 0.01uFGRM188R71H103KA01D | Murata | C10 | 1 | 0.01uFGRM188R71H103KA01D | MuRata | CAP, CERM, 0.01 uF, 50 V, +/- 10%, X7R, 06030603 |
| 0.047uFGRM188R71C473KA01D | Murata | C30 | 1 | 0.047uFGRM188R71C473KA01D | MuRata | CAP, CERM, 0.047 uF, 16 V, +/- 10%, X7R, 06030603 |
| 0.1uFGRM155R71E104KE14D | Murata | C21, C34, C35 | 3 | 0.1uFGRM155R71E104KE14D | MuRata | CAP, CERM, 0.1 uF, 25 V, +/- 10%, X7R, 04020402 |
| 0.47uFGRM188R71E474KA12D | Murata | C12 | 1 | 0.47uFGRM188R71E474KA12D | MuRata | CAP, CERM, 0.47 uF, 25 V, +/- 10%, X7R, 06030603 |
| 10uFGRM32DR71E106KA12L | Murata | C20, C36, C37 | 3 | 10uFGRM32DR71E106KA12L | MuRata | CAP, CERM, 10 uF, 25 V, +/- 10%, X7R, 12101210 |
| 150pFGRM1885C2A151JA01D | Murata | C42 | 1 | 150pFGRM1885C2A151JA01D | MuRata | CAP, CERM, 150 pF, 100 V, +/- 5%, C0G/NP0, 06030603 |
| 1uFGCM21BR71H105KA03K | Murata | C27 | 1 | 1uFGCM21BR71H105KA03K | MuRata | CAP, CERM, 1 μF, 50 V,+/- 10%, X7R, AEC-Q200 Grade 1, 08050805 |
| 2200pFGRM188R71E222KA01D | Murata | C11 | 1 | 2200pFGRM188R71E222KA01D | MuRata | CAP, CERM, 2200 pF, 25 V, +/- 10%, X7R, 06030603 |
| 2200pFGRM188R72A222KA01D | Murata | C25 | 0 | 2200pFGRM188R72A222KA01D | MuRata | CAP, CERM, 2200 pF, 100 V, +/- 10%, X7R, 06030603 |
| 22uFGRM21BR61A226ME44L | Murata | C140 | 7 | 22uFGRM21BR61A226ME44L | MuRata | CAP, CERM, 22 uF, 10 V, +/- 20%, X5R, 08050805 |
| 270pFGRM188R71H271KA01D | Murata | C9, C32 | 2 | 270pFGRM188R71H271KA01D | MuRata | CAP, CERM, 270 pF, 50 V, +/- 10%, X7R, 06030603 |
| 4.7uFGRM31CR71H475KA12L | Murata | C7 | 1 | 4.7uFGRM31CR71H475KA12L | MuRata | CAP, CERM, 4.7 uF, 50 V, +/- 10%, X7R, 12061206 |
| 82pFGRM1885C2A820JA01D | Murata | C43 | 1 | 82pFGRM1885C2A820JA01D | MuRata | CAP, CERM, 82 pF, 100 V, +/- 5%, C0G/NP0, 06030603 |
| 270uFRR71C271MDN1PH | Nichicon | C14 | 1 | 270uFRR71C271MDN1PH | Nichicon | CAP, Aluminum Polymer, 270 μF, 16 V,+/- 20%, 0.007 ohm, THD10x12.5mm |
| 400VMUR1640CTG | ON Semiconductor | D1 | 1 | 400VMUR1640CTG | ON Semiconductor | Diode, Ultrafast, 400 V, 8 A, TO-220ABTO-220AB |
| 5.1VMMSZ4689T1G | ON Semiconductor | D5 | 1 | 5.1VMMSZ4689T1G | ON Semiconductor | Diode, Zener, 5.1 V, 500 mW, SOD-123SOD-123 |
| 56VMMSZ5263BT1G | ON Semiconductor | D4 | 1 | 56VMMSZ5263BT1G | ON Semiconductor | Diode, Zener, 56 V, 500 mW, AEC-Q101, SOD-123SOD-123 |
| 2.00MegERJ-6ENF2004V | Panasonic | R18, R19, R22 | 3 | 2.00MegERJ-6ENF2004V | Panasonic | RES, 2.00 M, 1%, 0.125 W, AEC-Q200 Grade 0, 08050805 |
| 0MCR10EZPJ000 | Rohm | R7 | 1 | 0MCR10EZPJ000 | Rohm | RES, 0, 5%, 0.125 W, 08050805 |
| 47uF450BXW47MEFC12.5X35 | Rubycon | C3, C4, C5, C22 | 4 | 47uF450BXW47MEFC12.5X35 | Rubycon | CAP, AL, 47 μF, 450 V, +/- 20%, THD12.5xL35mm |
| 13VSMCJ13A-TR | STMicroelectronics | D3 | 1 | 13VSMCJ13A-TR | STMicroelectronics | Diode, TVS, Uni, 13 V, 21.5 Vc, 1500 W, 73 A, SMCSMC |
| 0.1uFC1608X7R1E104K080AA | TDK | C29 | 1 | 0.1uFC1608X7R1E104K080AA | TDK | CAP, CERM, 0.1 uF, 25 V, +/- 10%, X7R, 06030603 |
| 10uFCGA5L1X7R1H106K160AC | TDK | C28 | 1 | 10uFCGA5L1X7R1H106K160AC | TDK | CAP, CERM, 10 μF, 50 V,+/- 10%, X7R, AEC-Q200 Grade 1, 12061206 |
| 22uFEMK316BB7226ML-T | Taiyo Yuden | C8 | 1 | 22uFEMK316BB7226ML-T | Taiyo Yuden | CAP, CERM, 22 uF, 25 V, +/- 20%, X7R, 1206_1901206_190 |
| 100VCSD19531KCS | Texas Instruments | Q3 | 1 | 100VCSD19531KCS | Texas Instruments | MOSFET, N-CH, 100 V, 100 A, KCS0003B (TO-220-3)KCS0003B |
| 0CRCW06030000Z0EA | Vishay-Dale | R21, R27, R29 | 3 | 0CRCW06030000Z0EA | Vishay-Dale | RES, 0, 5%, 0.1 W, AEC-Q200 Grade 0, 06030603 |
| 0CRCW12060000Z0EA | Vishay-Dale | R20 | 1 | 0CRCW12060000Z0EA | Vishay-Dale | RES, 0, 5%, 0.25 W, AEC-Q200 Grade 0, 12061206 |
| 1.00kCRCW06031K00FKEA | Vishay-Dale | R9, R30 | 2 | 1.00kCRCW06031K00FKEA | Vishay-Dale | RES, 1.00 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 |
| 1.0CRCW06031R00JNEA | Vishay-Dale | R25 | 1 | 1.0CRCW06031R00JNEA | Vishay-Dale | RES, 1.0, 5%, 0.1 W, AEC-Q200 Grade 0, 06030603 |
| 1.0MegCRCW12061M00JNEA | Vishay-Dale | R1, R4 | 2 | 1.0MegCRCW12061M00JNEA | Vishay-Dale | RES, 1.0 M, 5%, 0.25 W, AEC-Q200 Grade 0, 12061206 |
| 1.47kCRCW06031K47FKEA | Vishay-Dale | R33 | 1 | 1.47kCRCW06031K47FKEA | Vishay-Dale | RES, 1.47 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 |
| 1.54kCRCW12061K54FKEA | Vishay-Dale | R3 | 1 | 1.54kCRCW12061K54FKEA | Vishay-Dale | RES, 1.54 k, 1%, 0.25 W, AEC-Q200 Grade 0, 12061206 |
| 10.0kCRCW060310K0FKEA | Vishay-Dale | R16, R46, R47 | 3 | 10.0kCRCW060310K0FKEA | Vishay-Dale | RES, 10.0 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 |
| 100kCRCW1206100KJNEA | Vishay-Dale | R2, R5 | 2 | 100kCRCW1206100KJNEA | Vishay-Dale | RES, 100 k, 5%, 0.25 W, AEC-Q200 Grade 0, 12061206 |
| 105kCRCW0603105KFKEA | Vishay-Dale | R40, R41 | 2 | 105kCRCW0603105KFKEA | Vishay-Dale | RES, 105 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 |
| 107kCRCW0603107KFKEA | Vishay-Dale | R31 | 1 | 107kCRCW0603107KFKEA | Vishay-Dale | RES, 107 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 |
| 10kCRCW120610K0JNEA | Vishay-Dale | R24 | 0 | 10kCRCW120610K0JNEA | Vishay-Dale | RES, 10 k, 5%, 0.25 W, AEC-Q200 Grade 0, 12061206 |
| 11.0kCRCW060311K0FKEA | Vishay-Dale | R37 | 1 | 11.0kCRCW060311K0FKEA | Vishay-Dale | RES, 11.0 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 |
| 113kCRCW0603113KFKEA | Vishay-Dale | R13 | 1 | 113kCRCW0603113KFKEA | Vishay-Dale | RES, 113 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 |
| 17.8kCRCW060317K8FKEA | Vishay-Dale | R34 | 1 | 17.8kCRCW060317K8FKEA | Vishay-Dale | RES, 17.8 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 |
| 2.05kCRCW06032K05FKEA | Vishay-Dale | R26 | 1 | 2.05kCRCW06032K05FKEA | Vishay-Dale | RES, 2.05 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 |
| 20.0kCRCW060320K0FKEA | Vishay-Dale | R17 | 1 | 20.0kCRCW060320K0FKEA | Vishay-Dale | RES, 20.0 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 |
| 32.4kCRCW060332K4FKEA | Vishay-Dale | R32 | 1 | 32.4kCRCW060332K4FKEA | Vishay-Dale | RES, 32.4 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 |
| 33.2kCRCW060333K2FKEA | Vishay-Dale | R45 | 1 | 33.2kCRCW060333K2FKEA | Vishay-Dale | RES, 33.2 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 |
| 4.02kCRCW06034K02FKEA | Vishay-Dale | R36 | 1 | 4.02kCRCW06034K02FKEA | Vishay-Dale | RES, 4.02 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 |
| 49.9CRCW060349R9FKEA | Vishay-Dale | R23, R42, R43 | 3 | 49.9CRCW060349R9FKEA | Vishay-Dale | RES, 49.9, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 |
| 511kCRCW0603511KFKEA | Vishay-Dale | R38, R39 | 2 | 511kCRCW0603511KFKEA | Vishay-Dale | RES, 511 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 |
| 54.9kCRCW060354K9FKEA | Vishay-Dale | R44 | 1 | 54.9kCRCW060354K9FKEA | Vishay-Dale | RES, 54.9 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 |
| 590kCRCW1206590KFKEA | Vishay-Dale | R12, R15 | 2 | 590kCRCW1206590KFKEA | Vishay-Dale | RES, 590 k, 1%, 0.25 W, AEC-Q200 Grade 0, 12061206 |
| 86.6kCRCW060386K6FKEA | Vishay-Dale | R14 | 1 | 86.6kCRCW060386K6FKEA | Vishay-Dale | RES, 86.6 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 |
| 95.3kCRCW060395K3FKEA | Vishay-Dale | R28 | 1 | 95.3kCRCW060395K3FKEA | Vishay-Dale | RES, 95.3 k, 1%, 0.1 W, AEC-Q200 Grade 0, 06030603 |
| 0.047uFVJ1206Y473KXEAT5Z | Vishay-Vitramon | C23 | 1 | 0.047uFVJ1206Y473KXEAT5Z | Vishay-Vitramon | CAP, CERM, 0.047 uF, 500 V, +/- 10%, X7R, 12061206 |
| 0.1uF890324025017 | Wurth Elektronik | C13 | 1 | 0.1uF890324025017 | Wurth Elektronik | CAP, Film, 0.1 uF, 275 V, +/- 10%, TH18x6mm |
| 140uH7447031 | Wurth Elektronik | L4 | 1 | 140uH7447031 | Wurth Elektronik | Inductor, Toroid, Powdered Iron, 140 uH, 1 A, 0.11 ohm, THD13.5xH7mm |
| 220uH74437529203221 | Wurth Elektronik | L1 | 1 | 220uH74437529203221 | Wurth Elektronik | Inductor, Shielded, Mn-Zn, 220 μH, 5.3 A, 0.040095 ohm, SMDSMT High Current |
| 22uH744065220 | Wurth Elektronik | L2 | 1 | 22uH744065220 | Wurth Elektronik | Inductor, Shielded Drum Core, Ferrite, 22 uH, 1.8 A, 0.11 ohm, SMDWE-TPC-XLH2 |
| 3.3uH7443330330 | Wurth Elektronik | L5, L6 | 2 | 3.3uH7443330330 | Wurth Elektronik | Inductor, Shielded Drum Core, Ferrite, 3.3 uH, 14 A, 0.0054 ohm, SMDInductor, |
| 300nH744306030 | Wurth Elektronik | L101 | 1 | 300nH744306030 | Wurth Elektronik | Inductor, Shielded Drum Core, Ferrite, 300 nH, 24 A, 0.0003 ohm, SMD10.5x5x10.3mm |
| 5mH7448011305 | Wurth Elektronik | L3 | 1 | 5mH7448011305 | Wurth Elektronik | Coupled inductor, 5 mH, 1.3 A, 0.2 ohm, THTH, 14x7.5mm |