Demo Manual DC2668A: LTC5552 3GHz to 20GHz Microwave Mixer with Wideband DC to 6GHz IF
Evaluation manual for the DC2668A circuit featuring the LTC5552, a 3GHz to 20GHz passive double-balanced microwave mixer with a wideband DC to 6GHz IF.
Overview
Demonstration circuit 2668A is an evaluation platform for the LTC5552 passive double-balanced mixer. The board features an RF port broadband matched from 3GHz to 20GHz and an internal LO amplifier matched to 50Ω from 1GHz to 20GHz, requiring only a 0dBm drive level. The differential IF output is usable from DC to 6GHz. The manual provides technical specifications, absolute maximum ratings, and detailed test setups for both upconversion and downconversion measurements. It includes a quick start procedure, a complete bill of materials featuring components from AVX, Murata, and Mini-Circuits, and a full circuit schematic.
Use Cases
- Microwave frequency upconversion
- Microwave frequency downconversion
- RF signal processing evaluation
- Wideband communication systems
- Broadband receiver design
Topics
Referenced Parts
Mill-Max
4 3 E1-E3 TEST POINT, TURRET, 0.061" MTG. HOLE MILL-MAX, 2308-2-00-80-00-00-07-0
Linear Technology
8 1 U1 I.C., LTC5552IUDB, QFN 12 PIN, 3mm × 2mm LINEAR TECHNOLOGY, LTC5552IUDB#PBF
| 0402ZK180GBSTR | AVX | 1 1 C1 CAP., 18pF, C0G, 10V, 2%, 0402 AVX, 0402ZK180GBSTR |
| 2308-2-00-80-00-00-07-0 | Mill-Max | 4 3 E1-E3 TEST POINT, TURRET, 0.061" MTG. HOLE MILL-MAX, 2308-2-00-80-00-00-07-0 |
| TC1-1-13M | Mini-Circuits | 7 1 T1 XFMR., 1:1, 4.5-3000MHz MINI-CIRCUITS, TC1-1-13M+ |
| 142-0701-851 | EF Johnson | 6 1 J3 CONN., SMA, 50Ω, EDGE-LAUNCH E.F. JOHNSON, 142-0701-851 |
| 142-0761-881 | E.F. Johnson | 5 2 J1, J2 CONN., SMA, 50Ω, EDGE-LAUNCH E.F. JOHNSON, 142-0761-881 |
| LTC5552IUDB#PBF | Linear Technology | 8 1 U1 I.C., LTC5552IUDB, QFN 12 PIN, 3mm × 2mm LINEAR TECHNOLOGY, LTC5552IUDB#PBF |
| GJM1555C1H180FB01 | Murata | 2 1 C2 CAP., 18pF, C0G, 50V, 1%, 0402 MURATA, GJM1555C1H180FB01 |
| GRM188R71A105KA61 | Murata | 3 1 C3 CAP., 1μF, X7R, 10V, 10%, 0603 MURATA, GRM188R71A105KA61 |