Skip to main content
Design DocumentAnalog

EVAL-ADL8141: User Guide for the ADL8141 14 GHz to 24 GHz Low Noise Amplifier

User guide for the ADL8141-EVALZ evaluation board, detailing the 14 GHz to 24 GHz GaAs pHEMT MMIC low noise amplifier with schematics and BOM.

View design document

Overview

The EVAL-ADL8141 (UG-2129) provides technical documentation for the ADL8141-EVALZ evaluation board. This board is designed to evaluate the ADL8141, a GaAs, pHEMT, MMIC low noise amplifier (LNA) that operates from 14 GHz to 24 GHz. The document outlines the 4-layer PCB construction using Rogers 4003C and Isola 370HR materials, featuring 50 Ω characteristic impedance RF traces and 2.4 mm end-launch connectors. It includes operating procedures, recommended bias sequencing, a full circuit schematic, assembly drawings, and a bill of materials. The LNA typically requires a 2 V supply and features a through calibration path to account for board trace losses.

Use Cases

  • Microwave radio and VSAT
  • Test and measurement instrumentation
  • Military and space communications
  • Radar and electronic warfare

Topics

Analog Devices
ADL8141
ADL8141-EVALZ
Low Noise Amplifier
MMIC
GaAs pHEMT
14 GHz to 24 GHz
RF Evaluation Board
Schematic
Bill of Materials

Referenced Parts

C0402C101J5GACTU

Kemet

100 pF ceramic capacitor, 50 V, 5%, C0G, 0402, extreme low equivalent series resistance (ESR)

5015

Keystone Electronics

Connector, printed circuit boards (PCBs), surface-mounted technology (SMT) test points

ERJ-2RKF7680X

Panasonic

768 Ω resistor, surface-mounted device (SMD), 1%, 1/10 W, 0402

ERJ-2RKF7680X

Panasonic

R2 768 Ω resistor, surface-mounted device (SMD), 1%, 1/10 W, 0402 Panasonic ERJ-2RKF7680X

ERJ-2RKF7680X

Panasonic

R1 768 Ω resistor, SMD, 1%, 1/10 W, 0402 (DNI) Panasonic ERJ-2RKF7680X

CL05B104KO5NNNC

Samsung

C3 0.1 μF ceramic capacitor, 16 V, 10%, X7R, 0402 Samsung CL05B104KO5NNNC

ADL8141

Analog Devices

ADL8141 GaAs, pHEMT, MMIC, Low Noise Amplifier, 14 GHz to 24 GHz

CL05B104KO5NNNC

Samsung Electro-Mechanics

0.1 μF ceramic capacitor, 16 V, 10%, X7R, 0402

H2.4-LR-SR2(12

Hirose Electric

Connector PCBs, 2.4 mm coax for frequency test measurements, 50 Ω, 50 GHz