Evaluation Board for AD5754R Quad, 16-Bit, Serial Input, Unipolar/Bipolar Voltage Output DAC
User guide for the EVAL-AD5754R evaluation board, supporting the AD5754R quad-channel, 16-bit serial input DAC with unipolar/bipolar voltage outputs and USB control.
Overview
The EVAL-AD5754R is a comprehensive evaluation system for the Analog Devices AD5754R, a quad-channel, 16-bit digital-to-analog converter. The board supports both single-supply (+4.5 V to +16.5 V) and dual-supply (±4.5 V to ±16.5 V) operation with software-selectable voltage output ranges including +5 V, +10 V, ±5 V, and ±10.8 V. It features an on-board REF192GSZ reference, a CY7C68013A USB controller for PC-based software interfacing, and an AD7323 ADC for output voltage readback. Users can control the device via the provided Windows software or through an external 10-pin serial interface header (J8). The documentation covers hardware configuration, link options, power supply requirements, and bill of materials.
Use Cases
- Precision industrial control systems prototyping
- DAC performance characterization and testing
- Developing software drivers for AD57xx family DACs
- Evaluation of unipolar and bipolar voltage output configurations
Topics
Referenced Parts
Cypress Semiconductor
U4 USB controller (Cypress CY7C68013A-56LFXC) Digi-Key 428-1669-ND
| AD5754RBREZ | Analog Devices | U1 Quad, 16-bit digital-to-analog converter Analog Devices, AD5754RBREZ |
| AD7323BRUZ | Analog Devices | U6 Quad, 12-bit analog-to-digital converter Analog Devices, AD7323BRUZ |
| ADG774BRQZ | Analog Devices | U7, U8 Quad, 2:1 multiplexer Analog Devices, ADG774BRQZ |
| ADP3303ARZ-3.3 | Analog Devices | U3 3.3 V voltage regulator Analog Devices, ADP3303ARZ-3.3 |
| REF192GSZ | Analog Devices | U2 2.5 V voltage reference Analog Devices, REF192GSZ |
| 24LC64-I/SN | Microchip | U5 EEPROM memory Digi-Key 24LC64-I/SN-ND |
| AD5754R | Analog Devices | Full-featured evaluation board for the AD5754R |
| CY7C68013A-56LFXC | Cypress Semiconductor | U4 USB controller (Cypress CY7C68013A-56LFXC) Digi-Key 428-1669-ND |
| AD5724R | Analog Devices | evaluating the 12-bit (AD5724R) or 14-bit (AD5734R) versions of the AD5754R |
| AD5734R | Analog Devices | evaluating the 12-bit (AD5724R) or 14-bit (AD5734R) versions of the AD5754R |