EZ-USB FX10 DVK (KIT_FX10_FMC_001) User Guide
User guide for the KIT_FX10_FMC_001 development kit featuring the CYUSB4014-BZXI USB 3.2 Gen 2x1 controller for high-bandwidth video and audio streaming applications.
Overview
This user guide provides technical details for the EZ-USB FX10 DVK (KIT_FX10_FMC_001), a development platform based on the Infineon CYUSB4014-BZXI USB 10 Gbps peripheral controller. The kit is designed for high-bandwidth data transfers between LVDS and USB ports, supporting USB 3.2 Gen 2x1 applications such as video and audio streaming. The onboard CYUSB4014-BZXI controller features dual Arm Cortex-M4 and M0+ cores, 512 KB flash, and 1 MB of dedicated SRAM for USB data buffering. Hardware features include an FMC HPC mezzanine connector for FPGA add-on boards, S25FS256SDSNFI000 QSPI flash for firmware, and IR3883MTRPBF regulators. The document covers top-level hardware design, mode selection, and programming procedures for UVC and U3V applications.
Use Cases
- High-resolution video streaming to USB host
- Audio and image data acquisition
- FPGA-to-USB communication prototyping
- USB 3.2 industrial camera development
- USB Type-C peripheral design
Topics
Referenced Parts
Infineon Technologies
The board consists of two IR3883MTRPBF regulators from Infineon Technologies.
Infineon
The kit has two Infineon S25FS256SDSNFI000 256 Mb QSPI flash devices. When the DVK is interface with an
S25FS256SDSNFI000
Infineon Technologies
The kit has two Infineon S25FS256SDSNFI000 256 Mb QSPI flash devices.
| CYUSB4014-BZXI | Infineon Technologies | EZ-USB™ FX10 USB 3.2 Gen 2X1 device controller (CYUSB4014-BZXI) |
| IR3883MTRPBF | Infineon Technologies | The board consists of two IR3883MTRPBF regulators from Infineon Technologies. |
| S25FS256SDSNFI000 | Infineon | The kit has two Infineon S25FS256SDSNFI000 256 Mb QSPI flash devices. When the DVK is interface with an |
| S25FS256SDSNFI000 | Infineon Technologies | The kit has two Infineon S25FS256SDSNFI000 256 Mb QSPI flash devices. |