Infineon
The board consists of two IR3883MTRPBF regulators from Infineon Technologies. It is a DC-DC buck switching regulator rated for 3 A.
User manual for the KIT_FX10_FMC_001 development kit, featuring the EZ-USB FX10 (CYUSB4014-BZXI) for high-bandwidth USB 3.2 Gen 2X1 video and audio streaming applications.
This document provides a technical overview and hardware guide for the EZ-USB FX10 DVK (KIT_FX10_FMC_001). The kit is built around the Infineon CYUSB4014-BZXI USB 3.2 Gen 2X1 peripheral controller, designed for high-speed data acquisition and streaming between LVDS and USB 10 Gbps ports. The board includes dual Arm Cortex-M4 and M0+ cores, 1 MB of dedicated SRAM for data buffering, and dual QSPI flash memory (S25FS256S). Key hardware interfaces featured are a High Pin Count (HPC) FMC connector for FPGA add-on boards, USB-C connectors for SuperSpeed and Full-Speed debugging, and onboard voltage regulation via the IR3883MTRPBF. The manual details system design, power configurations, mode selection, and firmware programming for UVC and U3V applications.
Infineon
The board consists of two IR3883MTRPBF regulators from Infineon Technologies. It is a DC-DC buck switching regulator rated for 3 A.
Samtec
The kit uses an ASP-134488-01 FMC-HPC mezzanine connector to interface with off-the-shelf FPGA boards.
Infineon
The kit has two Infineon S25FS256SDSNFI000 256 Mb QSPI flash devices. When the DVK is interface with an
CYUSB4014-BZXI
Infineon
EZ-USB™ FX10 USB 3.2 Gen 2X1 device controller (CYUSB4014-BZXI)
| IR3883MTRPBF | Infineon | The board consists of two IR3883MTRPBF regulators from Infineon Technologies. It is a DC-DC buck switching regulator rated for 3 A. |
| ASP-134488-01 | Samtec | The kit uses an ASP-134488-01 FMC-HPC mezzanine connector to interface with off-the-shelf FPGA boards. |
| S25FS256SDSNFI000 | Infineon | The kit has two Infineon S25FS256SDSNFI000 256 Mb QSPI flash devices. |
| S25FS256SDSNFI000 | Infineon | The kit has two Infineon S25FS256SDSNFI000 256 Mb QSPI flash devices. When the DVK is interface with an |
| CYUSB4014-BZXI | Infineon | EZ-USB™ FX10 USB 3.2 Gen 2X1 device controller (CYUSB4014-BZXI) |