NXP
The NAFE13188, which is the part used in this report, is a 288 kSPS, eight-input, 24-bit ADC version.
Application note for designing a four-channel universal-input system using NAFE13388 AI-AFEs, supporting RTD, thermocouple, voltage, current, and Wheatstone bridge sensors.
This application note provides a design guide for a four-channel, software-configurable universal-input system based on the NAFE13388 family of industrial-grade analog front-ends (AI-AFE). It details how to configure the NAFE13188 variant to measure diverse industrial transducers including ±10 V voltage, 4-20 mA current loops, 2/3/4-wire RTDs, thermocouples with cold junction compensation, and Wheatstone bridges. The document describes the device's architecture, including its 24-bit sigma-delta ADC, programmable gain amplifier (PGA), integrated excitation sources, and internal sequencer that allows for seamless switching between 16 logical channel configurations. It also includes application schematics and pin-mapping for various transducer types.
NXP
The NAFE13188, which is the part used in this report, is a 288 kSPS, eight-input, 24-bit ADC version.
NXP
four-channel, universal-input system using the NAFE13388/NAFE73388 (NAFEx3388) family of devices
NAFE13144
NXP
or the NAFE13144, which is a four-input version.
| NAFE13188 | NXP | The NAFE13188, which is the part used in this report, is a 288 kSPS, eight-input, 24-bit ADC version. |
| NAFE13388 | NXP | four-channel, universal-input system using the NAFE13388/NAFE73388 (NAFEx3388) family of devices |
| NAFE73388 | NXP | Other version includes NAFE73388, which features a data rate up to 576 kSPS |
| NAFE13144 | NXP | or the NAFE13144, which is a four-input version. |