Infineon AURIX TCxx4 Lite Kit User Manual
User manual for Infineon AURIX TCxx4 lite Kit featuring TC334, TC324, TC234, TC224, or TC214 microcontrollers with on-board debugging and multiple expansion interfaces.
Overview
This hardware manual provides technical details for the Infineon AURIX TCxx4 lite Kit, an evaluation platform for 32-bit TriCore-based microcontrollers including the TC334, TC324, TC234, TC224, and TC214. The board features an integrated miniWiggler (FT2232HL) for USB-based debugging, a TLE9251VSJ CAN transceiver, and support for Arduino, Shield2Go, and mikroBUS expansion headers. It includes onboard power regulation using IFX27001 series regulators, user-configurable LEDs, buttons, and a 10 kOhm potentiometer for analog input. The document details pin assignments, power supply configurations ranging from 5V to 40V, and hardware schematics.
Use Cases
- Microcontroller evaluation and prototyping
- Automotive application development
- Embedded software debugging using AURIX Development Studio
- TriCore architecture training
- Sensor interfacing via Shield2Go and mikroBUS modules
Topics
Referenced Parts
Infineon
LED3 ESR0 red Low-active (pull against GND) | LDO | Infineon | IFX27001TFV33 | Pin Connector X2
Infineon
ADBUS7/4 | Power LED (+3V3) | Infineon | Shield2Go Slot 1 | Figure 2 AURIX™ TCxx4 lite Kit Board View from the Top
SAK-TC214L-8F133N AC
Infineon
Manufacturer Order No. SAK-TC214L-8F133N AC
SAK-TC224L-16F133N AC
Infineon
Manufacturer Order No. SAK-TC224L-16F133N AC
SAK-TC234LP-32F200N AC
Infineon
Manufacturer Order No. SAK-TC234LP-32F200N AC
SAK-TC324LP-16F160F AA
Infineon
Manufacturer Order No. SAK-TC324LP-16F160F AA
SAK-TC334LP-32F300F AA
Infineon
Manufacturer Order No. SAK-TC334LP-32F300F AA
X4/TC2X4
Infineon
Arduino Connector | (Digital) | Infineon | AURIX TC3X4/TC2X4 | 32-Bit Single-Core
R33
Infineon
and solderable | 0 Ohm resistor | (R33 in 0805 imperial) | Infineon | On Board miniWiggler
| FT2232HL | Ftdi | FTDI FT2232HL |
| IFX27001TFV33 | Infineon | LDO Infineon IFX27001TFV33 |
| IFX27001TFV50 | Infineon | LDO Infineon IFX27001TFV50 |
| 93LC46B-I/SN | Microchip | EEPROM 1kB 93LC46B-I/SN |
| IFX27001TFV33 | Infineon | LED3 ESR0 red Low-active (pull against GND) | LDO | Infineon | IFX27001TFV33 | Pin Connector X2 |
| IFX27001TFV50 | Infineon | D1 | LDO | Infineon | IFX27001TFV50 | R39/0R_opt |
| TLE9251VSJ | Infineon | CAN transceiver TLE9251VSJ from Infineon |
| Shield2Go | Infineon | Voltage Regulator | 5V | Infineon | Shield2Go Slot 2 | Arduino Pin Connector |
| Shield2Go | Infineon | ADBUS7/4 | Power LED (+3V3) | Infineon | Shield2Go Slot 1 | Figure 2 AURIX™ TCxx4 lite Kit Board View from the Top |
| Shield2Go | Infineon | • Two Infineon Shield2Go connectors |
| SAK-TC214L-8F133N AC | Infineon | Manufacturer Order No. SAK-TC214L-8F133N AC |
| SAK-TC224L-16F133N AC | Infineon | Manufacturer Order No. SAK-TC224L-16F133N AC |
| SAK-TC234LP-32F200N AC | Infineon | Manufacturer Order No. SAK-TC234LP-32F200N AC |
| SAK-TC324LP-16F160F AA | Infineon | Manufacturer Order No. SAK-TC324LP-16F160F AA |
| SAK-TC334LP-32F300F AA | Infineon | Manufacturer Order No. SAK-TC334LP-32F300F AA |
| X4/TC2X4 | Infineon | Arduino Connector | (Digital) | Infineon | AURIX TC3X4/TC2X4 | 32-Bit Single-Core |
| R33 | Infineon | and solderable | 0 Ohm resistor | (R33 in 0805 imperial) | Infineon | On Board miniWiggler |