Microchip
final test site for SG2524BDW, SG2524BDW-TR, SG2524BN, SG3524BDW, SG3524BDW-TR and SG3524BN
Qualification plan for Microchip MMT as a new final test site and MTAI as a scan and pack site for SG3503, SG2524, and SG3524 series devices.
This qualification plan (PCN CAAN-14COGQ329) details the migration of final test operations to MMT and scan and pack operations to MTAI for specific Microchip power management devices. The plan covers SG3503M, SG3503DM, and SG3503DM-TR in 8L SOIC and PDIP packages through direct testing. The SG2524 and SG3524 series in 16L SOIC and PDIP packages will be qualified by similarity (QBS). The evaluation includes bin and yield comparisons, parametric characterization, and correlation lot reporting to ensure performance consistency between the existing and new manufacturing sites.
Microchip
final test site for SG2524BDW, SG2524BDW-TR, SG2524BN, SG3524BDW, SG3524BDW-TR and SG3524BN
Microchip
final test site for SG2524BDW, SG2524BDW-TR, SG2524BN, SG3524BDW, SG3524BDW-TR and SG3524BN
Microchip
final test site for SG2524BDW, SG2524BDW-TR, SG2524BN, SG3524BDW, SG3524BDW-TR and SG3524BN
Microchip
final test site for SG2524BDW, SG2524BDW-TR, SG2524BN, SG3524BDW, SG3524BDW-TR and SG3524BN
Microchip
final test site for SG2524BDW, SG2524BDW-TR, SG2524BN, SG3524BDW, SG3524BDW-TR and SG3524BN
SG2524BN
Microchip
final test site for SG2524BDW, SG2524BDW-TR, SG2524BN, SG3524BDW, SG3524BDW-TR and SG3524BN
SG3503DM-TR
Microchip
SG3503M, SG3503DM-TR, SG3503DM catalog part numbers (CPN)
16L
Microchip
catalog part numbers (CPN) available in 16L SOIC (.300in) and 16L
16L
Microchip
part numbers (CPN) available in 16L SOIC (.300in) and 16L PDIP (.300in)
CAAN-14COGQ329
Microchip
PCN #: CAAN-14COGQ329
SG2524BN
Microchip
SG2524BDW, SG2524BDW-TR, SG2524BN, SG3524BDW,
SG2524BN
Microchip
MTAI as a new scan and pack site for SG2524BN and SG3524BN
SG2524BN
Microchip
MMT as a new final test site for SG2524BDW, SG2524BDW-TR, SG2524BN,
SG2524BN
Microchip
and MTAI as a new scan and pack site for SG2524BN and SG3524BN catalog
SG3503DM-TR
Microchip
site for SG3503M, SG3503DM-TR, SG3503DM catalog part numbers (CPN)
SG3503DM-TR
Microchip
and pack site for SG3503M, SG3503DM-TR, SG3503DM catalog part
| SG2524BDW | Microchip | final test site for SG2524BDW, SG2524BDW-TR, SG2524BN, SG3524BDW, SG3524BDW-TR and SG3524BN |
| SG2524BDW-TR | Microchip | final test site for SG2524BDW, SG2524BDW-TR, SG2524BN, SG3524BDW, SG3524BDW-TR and SG3524BN |
| SG3503DM | Microchip | SG3503M, SG3503DM-TR, SG3503DM catalog part numbers (CPN) |
| SG3503M | Microchip | SG3503M, SG3503DM-TR, SG3503DM catalog part numbers (CPN) |
| SG3524BDW | Microchip | final test site for SG2524BDW, SG2524BDW-TR, SG2524BN, SG3524BDW, SG3524BDW-TR and SG3524BN |
| SG3524BDW-TR | Microchip | final test site for SG2524BDW, SG2524BDW-TR, SG2524BN, SG3524BDW, SG3524BDW-TR and SG3524BN |
| SG3524BN | Microchip | final test site for SG2524BDW, SG2524BDW-TR, SG2524BN, SG3524BDW, SG3524BDW-TR and SG3524BN |
| SG2524BDW | Microchip | MMT as a new final test site for SG2524BDW, SG2524BDW-TR, SG2524BN, |
| SG2524BDW | Microchip | SG2524BDW, SG2524BDW-TR, SG2524BN, SG3524BDW, |
| SG2524BDW-TR | Microchip | SG2524BDW, SG2524BDW-TR, SG2524BN, SG3524BDW, |
| SG2524BDW-TR | Microchip | MMT as a new final test site for SG2524BDW, SG2524BDW-TR, SG2524BN, |
| SG3503DM | Microchip | and pack site for SG3503M, SG3503DM-TR, SG3503DM catalog part |
| SG3503DM | Microchip | site for SG3503M, SG3503DM-TR, SG3503DM catalog part numbers (CPN) |
| SG3503M | Microchip | site for SG3503M, SG3503DM-TR, SG3503DM catalog part numbers (CPN) |
| SG3503M | Microchip | and pack site for SG3503M, SG3503DM-TR, SG3503DM catalog part |
| SG3524BDW | Microchip | SG3524BDW, SG3524BDW-TR and SG3524BN catalog part numbers (CPN) |
| SG3524BDW | Microchip | SG2524BDW, SG2524BDW-TR, SG2524BN, SG3524BDW, |
| SG3524BDW-TR | Microchip | SG3524BDW, SG3524BDW-TR and SG3524BN catalog part numbers (CPN) |
| SG3524BDW-TR | Microchip | SG3524BDW-TR and SG3524BN catalog part numbers (CPN) and |
| SG3524BN | Microchip | SG3524BDW-TR and SG3524BN catalog part numbers (CPN) and |
| SG3524BN | Microchip | MTAI as a new scan and pack site for SG2524BN and SG3524BN |
| SG3524BN | Microchip | and MTAI as a new scan and pack site for SG2524BN and SG3524BN catalog |
| SG3524BN | Microchip | SG3524BDW, SG3524BDW-TR and SG3524BN catalog part numbers (CPN) |
| SG2524BN | Microchip | final test site for SG2524BDW, SG2524BDW-TR, SG2524BN, SG3524BDW, SG3524BDW-TR and SG3524BN |
| SG3503DM-TR | Microchip | SG3503M, SG3503DM-TR, SG3503DM catalog part numbers (CPN) |
| 16L | Microchip | catalog part numbers (CPN) available in 16L SOIC (.300in) and 16L |
| 16L | Microchip | part numbers (CPN) available in 16L SOIC (.300in) and 16L PDIP (.300in) |
| CAAN-14COGQ329 | Microchip | PCN #: CAAN-14COGQ329 |
| SG2524BN | Microchip | SG2524BDW, SG2524BDW-TR, SG2524BN, SG3524BDW, |
| SG2524BN | Microchip | MTAI as a new scan and pack site for SG2524BN and SG3524BN |
| SG2524BN | Microchip | MMT as a new final test site for SG2524BDW, SG2524BDW-TR, SG2524BN, |
| SG2524BN | Microchip | and MTAI as a new scan and pack site for SG2524BN and SG3524BN catalog |
| SG3503DM-TR | Microchip | site for SG3503M, SG3503DM-TR, SG3503DM catalog part numbers (CPN) |
| SG3503DM-TR | Microchip | and pack site for SG3503M, SG3503DM-TR, SG3503DM catalog part |