Olimex LCD-OLinuXino-4.3RTS Bill of Materials (Revision B)
Bill of materials for the Olimex LCD-OLinuXino-4.3RTS driver board, featuring a 4.3-inch 480x272 LCD with AR1021 touch controller and AT24C16C EEPROM.
Overview
This document provides a detailed list of components for the LCD-OLinuXino-4.3RTS Revision B driver board by Olimex. The assembly is designed for a 4.3-inch TFT LCD (Giantplus GFT043HA480272Y) with a resistive touch panel. Major components include the Microchip AR1021 touch controller, Microchip AT24C16C EEPROM, and Diodes Incorporated AP3036 white LED driver. It includes specifications for resistors, capacitors, transistors, and specialized Olimex connectors used to interface with OLinuXino hardware.
Use Cases
- Sourcing components for OLinuXino display driver manufacturing
- Repairing or troubleshooting LCD-OLinuXino-4.3RTS hardware
- Integrating 4.3-inch resistive touch displays into embedded systems
- Reference for Microchip AR1021 touch controller implementation
Topics
Referenced Parts
Olimex
3 NA(FPV-WZB201-06-LF) FPV-WZB201-06-LF LCD-5in_CTP1,LCD-7in_CTP1,LCD-10,1in_CTP1
AP3036BKTR-G1
Diodes Incorporated
1 AP3036BKTR-G1(SOT23-6) SOT23-6 U3
AP3036BKTR-G1
Diodes Incorporated
1 NA(AP3036BKTR-G1(SOT23-6)) SOT23-6 U4
BZV55C16
Nexperia
1 NA(BZV55C16/SOD80C) SOD80C D3
BZV55C3V6
Nexperia
1 NA(BZV55C3V6/SOD80C) SOD80C D5
BZV55C3V9
Nexperia
1 NA(BZV55C3V9/SOD80C) SOD80C D1
BZV55C6V8
Nexperia
1 NA(BZV55C6V8/SOD80C) SOD80C D7
DCJ-W54R-20-LF
Generic
1 PWRJ-2mm(DCJ-W54R-20-LF) PWRJ-2mm(DCJ-W54R-20-LF) PWR_JACK1
FPA-WZB25-04-LF
Olimex
2 NA(FPA-WZB25-04-LF) FPA-WZB25-04-LF LCD-7in_RTP1,LCD-10,1in_RTP1
FPV-WZA21-40-LF
Olimex
1 NA(FPV-WZA21-40-LF) FPV-WZA21-40-LF LCD-5in_DISP1
FPV-WZA21-40-LF
Olimex
2 FPV-WZA21-40-LF FPV-WZA21-40-LF LCD_FLAT_CON1, LCD-4,3in_DISP1
GBH254SMT-40
Olimex
1 GBH254SMT-40(B-V-40-LF) GBH254SMT-40 LCD_CON1
YS53-220M
Yisheng
1 22uH/1.5A/220mR/20%/CD53(YS53-220M) CD53(54) L1
YS53-220M
Yisheng
1 NA(22uH/1.5A/220mR/20%/CD53(YS53-220M)) CD53(54) L2
WU10S
Generic
1 NA(WU10S) WU10S PWR1
| AR1021T-I/SS | Microchip | 1 AR1021T-I_SS(SSOP-20) SSOP-20W U1 |
| AT24C16C-SSHM-T | Microchip | 1 AT24C16C-SSHM-T(SOIC-8_150mil) SOIC-8_150mil U2 |
| IRLML6402 | Infineon | 2 IRLML6402(SOT23-3) SOT23 FET1,FET2 |
| BAT54C | Nexperia | 1 BAT54C(SOT23-3) SOT23-3 D2 |
| BAT54S | Nexperia | 2 NA(BAT54S(SOT23-3)) SOT23-3 D4,D6 |
| DTC114YKA | ROHM Semiconductor | 1 DTC114YKA(SOT-23) SOT23 T1 |
| GFT043HA480272Y | Giantplus Technology | 1 LCD-4.3"(480x272_GFT043HA480272Y) |
| FPV-WZA21-50-LF | Olimex | 4 NA(FPV-WZA21-50-LF) FPV-WZA21-50-LF |
| FPV-WZB201-06-LF | Olimex | 3 NA(FPV-WZB201-06-LF) FPV-WZB201-06-LF LCD-5in_CTP1,LCD-7in_CTP1,LCD-10,1in_CTP1 |
| MALE-PAV16X-2x20 | Olimex | 2 MALE-PAV16X-2x20 PA-V16X-2X20-LF_Drill_0.9mm LCD_Lime2, LCD_Lime1 |
| AP3036BKTR-G1 | Diodes Incorporated | 1 AP3036BKTR-G1(SOT23-6) SOT23-6 U3 |
| AP3036BKTR-G1 | Diodes Incorporated | 1 NA(AP3036BKTR-G1(SOT23-6)) SOT23-6 U4 |
| BZV55C16 | Nexperia | 1 NA(BZV55C16/SOD80C) SOD80C D3 |
| BZV55C3V6 | Nexperia | 1 NA(BZV55C3V6/SOD80C) SOD80C D5 |
| BZV55C3V9 | Nexperia | 1 NA(BZV55C3V9/SOD80C) SOD80C D1 |
| BZV55C6V8 | Nexperia | 1 NA(BZV55C6V8/SOD80C) SOD80C D7 |
| DCJ-W54R-20-LF | Generic | 1 PWRJ-2mm(DCJ-W54R-20-LF) PWRJ-2mm(DCJ-W54R-20-LF) PWR_JACK1 |
| FPA-WZB25-04-LF | Olimex | 2 NA(FPA-WZB25-04-LF) FPA-WZB25-04-LF LCD-7in_RTP1,LCD-10,1in_RTP1 |
| FPV-WZA21-40-LF | Olimex | 1 NA(FPV-WZA21-40-LF) FPV-WZA21-40-LF LCD-5in_DISP1 |
| FPV-WZA21-40-LF | Olimex | 2 FPV-WZA21-40-LF FPV-WZA21-40-LF LCD_FLAT_CON1, LCD-4,3in_DISP1 |
| GBH254SMT-40 | Olimex | 1 GBH254SMT-40(B-V-40-LF) GBH254SMT-40 LCD_CON1 |
| YS53-220M | Yisheng | 1 22uH/1.5A/220mR/20%/CD53(YS53-220M) CD53(54) L1 |
| YS53-220M | Yisheng | 1 NA(22uH/1.5A/220mR/20%/CD53(YS53-220M)) CD53(54) L2 |
| WU10S | Generic | 1 NA(WU10S) WU10S PWR1 |