NXP
On NXP Closed-Controllers (PN5190, PN7160, PN7220, etc.), LPCD automatically sets the chip to standby.
Technical FAQ for NXP PN7642, detailing firmware management, secure key store (SKM) operations, cryptography initialization, I2C addressing, and contact interface compliance.
This application note provides technical answers to frequently asked questions regarding the NXP PN7642 microcontroller. It covers firmware lifecycle management including downgrade rules, maximum update file sizes, and differences between the PN7642 C100 and C101 variants specifically regarding Pin-less download functionality. The document details the Secure Key Mode (SKM) and the secure key store, explaining authentication counter increments, the permanent locking mechanism after ten failed attempts, and the requirement to provision the APP_ROOT_KEY before others. Further sections address host interface configuration via I2C addressing pins and resolving ATR parsing errors in the contact interface by selecting ISO7816 or EMVCo compliance modes.
NXP
On NXP Closed-Controllers (PN5190, PN7160, PN7220, etc.), LPCD automatically sets the chip to standby.
NXP
On NXP Closed-Controllers (PN5190, PN7160, PN7220, etc.), LPCD automatically sets the chip to standby.
NXP
On NXP Closed-Controllers (PN5190, PN7160, PN7220, etc.), LPCD automatically sets the chip to standby.
NXP
On NXP Open-Controllers (PN7462 and PN7642), LPCD does not automatically set the chip to standby.
PN7642 C100
NXP
The PN7642 is available in two versions: C100 and C101.
PN7642 C101
NXP
The PN7642 is available in two versions: C100 and C101.
| PN5190 | NXP | On NXP Closed-Controllers (PN5190, PN7160, PN7220, etc.), LPCD automatically sets the chip to standby. |
| PN7160 | NXP | On NXP Closed-Controllers (PN5190, PN7160, PN7220, etc.), LPCD automatically sets the chip to standby. |
| PN7220 | NXP | On NXP Closed-Controllers (PN5190, PN7160, PN7220, etc.), LPCD automatically sets the chip to standby. |
| PN7462 | NXP | On NXP Open-Controllers (PN7462 and PN7642), LPCD does not automatically set the chip to standby. |
| PN7642 | NXP | This document is a collection of frequently asked question about PN7642 environment. |
| PN7642 C100 | NXP | The PN7642 is available in two versions: C100 and C101. |
| PN7642 C101 | NXP | The PN7642 is available in two versions: C100 and C101. |