Skip to main content
Application NoteInfineon

PSoC 4 and PSoC 6 MCU CapSense Design Guide (AN85951)

Comprehensive design guide for implementing CapSense capacitive touch sensing on Infineon PSoC 4 and PSoC 6 MCUs, covering buttons, sliders, liquid tolerance, and sensors.

View application note

Overview

This application note (AN85951) provides a detailed guide for designing capacitive touch sensing applications using Infineon PSoC 4 and PSoC 6 microcontrollers. It covers 3rd, 4th, and 5th generation CapSense technology, including both self-capacitance (CSD) and mutual-capacitance (CSX) sensing modes. The document details implementation strategies for buttons, sliders, touchpads, and proximity sensors, with a focus on achieving high signal-to-noise ratios (SNR) and robust liquid tolerance. It also explores hardware features like the CapSense Sigma-Delta converter, ratiometric sensing, and active shielding, alongside software integration using PSoC Creator and ModusToolbox.

Use Cases

  • Developing touch-sensitive user interfaces for home appliances
  • Implementing water-resistant touch controls for industrial panels
  • Designing proximity sensing for low-power wake-on-approach features
  • Configuring multi-dimensional touchpads and sliders in consumer electronics
  • Optimizing SNR and sensitivity in capacitive sensing hardware

Topics

Infineon
PSoC 4
PSoC 6
CapSense
Capacitive Touch
CSD
CSX
AN85951
Proximity Sensor
Liquid Tolerance
HMI
ModusToolbox

Referenced Parts

VBUS05L1-DD1

Vishay

Vishay VBUS05L1-DD1 0.3 pF 0.1 μA ±15 kV ±16 kV

SP723

Littelfuse

Littelfuse SP723 5 pF 2 nA 8 kV 15 kV

NUP1301

NXP

NXP NUP1301 0.75 pF 30 nA 8 kV 15 kV

PSoC 4

Infineon

PSOC™ 4 および PSOC™ 6 MCU デバイス ファミリでの CAPSENSE™機能を使って静電容量タッチセンシング アプリケーションを設計する方法について説明します。

PSoC 6

Infineon

PSOC™ 4 および PSOC™ 6 MCU デバイス ファミリでの CAPSENSE™機能を使って静電容量タッチセンシング アプリケーションを設計する方法について説明します。