Qualification Plan Summary for New Final Test Site (OSE) - ATSENSE Series
Qualification plan for Orient Semiconductor Electronics (OSE) as a new final test site for Microchip ATSENSE101A, ATSENSE201A, and ATSENSE301A devices in SOIC and TQFP packages.
Overview
This document outlines the qualification plan (PCN BLAS-22UEXX178) for Orient Semiconductor Electronics (OSE) as a new final test site for various Microchip ATSENSE catalog part numbers. The plan covers devices in 20L SOIC (.300in) and 32L TQFP (7x7x1mm) packages. The qualification process includes bin and yield comparison across 3,000 devices, parametric and characterization comparisons on 33 units, and correlation lot reporting to ensure test results at the new site align within specified tolerances of the original site.
Use Cases
- Supply Chain Management
- Quality Assurance Verification
- Manufacturing Logistics
- Product Lifecycle Monitoring
Topics
Referenced Parts
Microchip
ATSENSE101A-SU, ATSENSE101A-SUR, ATSENSE201A-AU, ATSENSE201A-AUR, ATSENSE201HA-AUR...
Microchip
ATSENSE101A-SUR, ATSENSE201A-AU, ATSENSE201A-AUR, ATSENSE201HA-AUR, ATSENSE301A-AN...
Microchip
ATSENSE201A-AU, ATSENSE201A-AUR, ATSENSE201HA-AUR, ATSENSE301A-AN, ATSENSE301A-ANR...
Microchip
ATSENSE201A-AUR, ATSENSE201HA-AUR, ATSENSE301A-AN, ATSENSE301A-ANR, ATSENSE301A-AU...
Microchip
Qualification of OSE as a new final test site for ATSENSE201HA-AU, ATSENSE101A-SU...
Microchip
ATSENSE201HA-AUR, ATSENSE301A-AN, ATSENSE301A-ANR, ATSENSE301A-AU, ATSENSE301A-AUR...
Microchip
ATSENSE301A-AN, ATSENSE301A-ANR, ATSENSE301A-AU, ATSENSE301A-AUR, ATSENSE301HA-AU...
Microchip
ATSENSE301A-ANR, ATSENSE301A-AU, ATSENSE301A-AUR, ATSENSE301HA-AU and ATSENSE301HA-AUR
Microchip
ATSENSE301HA-AUR catalog part numbers (CPN) available in 20L SOIC (.300in) and 32L TQFP (7x7x1mm) package.
20L
Microchip
(CPN) available in 20L SOIC (.300in) and 32L TQFP (7x7x1mm) package.
20L
Microchip
(CPN) available in 20L SOIC (.300in) and 32L TQFP (7x7x1mm)
32L
Microchip
(CPN) available in 20L SOIC (.300in) and 32L TQFP (7x7x1mm) package.
32L
Microchip
(CPN) available in 20L SOIC (.300in) and 32L TQFP (7x7x1mm)
7x7x1mm
Microchip
(CPN) available in 20L SOIC (.300in) and 32L TQFP (7x7x1mm)
7x7x1mm
Microchip
(CPN) available in 20L SOIC (.300in) and 32L TQFP (7x7x1mm) package.
BLAS-22UEXX178
Microchip
PCN #: BLAS-22UEXX178
| ATSENSE101A-SU | Microchip | ATSENSE101A-SU, ATSENSE101A-SUR, ATSENSE201A-AU, |
| ATSENSE101A-SU | Microchip | ATSENSE101A-SU, ATSENSE101A-SUR, ATSENSE201A-AU, ATSENSE201A-AUR, |
| ATSENSE101A-SUR | Microchip | ATSENSE101A-SU, ATSENSE101A-SUR, ATSENSE201A-AU, ATSENSE201A-AUR, |
| ATSENSE101A-SUR | Microchip | ATSENSE101A-SU, ATSENSE101A-SUR, ATSENSE201A-AU, |
| ATSENSE201A-AU | Microchip | ATSENSE101A-SU, ATSENSE101A-SUR, ATSENSE201A-AU, |
| ATSENSE201A-AU | Microchip | ATSENSE101A-SU, ATSENSE101A-SUR, ATSENSE201A-AU, ATSENSE201A-AUR, |
| ATSENSE201A-AUR | Microchip | ATSENSE201A-AUR, ATSENSE201HA-AUR, ATSENSE301A-AN, |
| ATSENSE201A-AUR | Microchip | ATSENSE101A-SU, ATSENSE101A-SUR, ATSENSE201A-AU, ATSENSE201A-AUR, |
| ATSENSE201HA-AU | Microchip | Purpose: Qualification of OSE as a new final test site for ATSENSE201HA-AU, |
| ATSENSE201HA-AU | Microchip | Qualification of OSE as a new final test site for ATSENSE201HA-AU, |
| ATSENSE201HA-AUR | Microchip | ATSENSE201HA-AUR, ATSENSE301A-AN, ATSENSE301A-ANR, ATSENSE301A-AU, |
| ATSENSE201HA-AUR | Microchip | ATSENSE201A-AUR, ATSENSE201HA-AUR, ATSENSE301A-AN, |
| ATSENSE301A-AN | Microchip | ATSENSE201HA-AUR, ATSENSE301A-AN, ATSENSE301A-ANR, ATSENSE301A-AU, |
| ATSENSE301A-AN | Microchip | ATSENSE201A-AUR, ATSENSE201HA-AUR, ATSENSE301A-AN, |
| ATSENSE301A-ANR | Microchip | ATSENSE201HA-AUR, ATSENSE301A-AN, ATSENSE301A-ANR, ATSENSE301A-AU, |
| ATSENSE301A-ANR | Microchip | ATSENSE301A-ANR, ATSENSE301A-AU, ATSENSE301A-AUR, |
| ATSENSE301A-AU | Microchip | ATSENSE301A-ANR, ATSENSE301A-AU, ATSENSE301A-AUR, |
| ATSENSE301A-AU | Microchip | ATSENSE201HA-AUR, ATSENSE301A-AN, ATSENSE301A-ANR, ATSENSE301A-AU, |
| ATSENSE301A-AUR | Microchip | ATSENSE301A-AUR, ATSENSE301HA-AU and ATSENSE301HA-AUR catalog part numbers |
| ATSENSE301A-AUR | Microchip | ATSENSE301A-ANR, ATSENSE301A-AU, ATSENSE301A-AUR, |
| ATSENSE301HA-AU | Microchip | ATSENSE301A-AUR, ATSENSE301HA-AU and ATSENSE301HA-AUR catalog part numbers |
| ATSENSE301HA-AU | Microchip | ATSENSE301HA-AU and ATSENSE301HA-AUR catalog part numbers |
| ATSENSE301HA-AUR | Microchip | ATSENSE301HA-AU and ATSENSE301HA-AUR catalog part numbers |
| ATSENSE301HA-AUR | Microchip | ATSENSE301A-AUR, ATSENSE301HA-AU and ATSENSE301HA-AUR catalog part numbers |
| ATSENSE101A-SU | Microchip | ATSENSE101A-SU, ATSENSE101A-SUR, ATSENSE201A-AU, ATSENSE201A-AUR, ATSENSE201HA-AUR... |
| ATSENSE101A-SUR | Microchip | ATSENSE101A-SUR, ATSENSE201A-AU, ATSENSE201A-AUR, ATSENSE201HA-AUR, ATSENSE301A-AN... |
| ATSENSE201A-AU | Microchip | ATSENSE201A-AU, ATSENSE201A-AUR, ATSENSE201HA-AUR, ATSENSE301A-AN, ATSENSE301A-ANR... |
| ATSENSE201A-AUR | Microchip | ATSENSE201A-AUR, ATSENSE201HA-AUR, ATSENSE301A-AN, ATSENSE301A-ANR, ATSENSE301A-AU... |
| ATSENSE201HA-AU | Microchip | Qualification of OSE as a new final test site for ATSENSE201HA-AU, ATSENSE101A-SU... |
| ATSENSE201HA-AUR | Microchip | ATSENSE201HA-AUR, ATSENSE301A-AN, ATSENSE301A-ANR, ATSENSE301A-AU, ATSENSE301A-AUR... |
| ATSENSE301A-AN | Microchip | ATSENSE301A-AN, ATSENSE301A-ANR, ATSENSE301A-AU, ATSENSE301A-AUR, ATSENSE301HA-AU... |
| ATSENSE301A-ANR | Microchip | ATSENSE301A-ANR, ATSENSE301A-AU, ATSENSE301A-AUR, ATSENSE301HA-AU and ATSENSE301HA-AUR |
| ATSENSE301A-AU | Microchip | ATSENSE301A-AU, ATSENSE301A-AUR, ATSENSE301HA-AU and ATSENSE301HA-AUR |
| ATSENSE301A-AUR | Microchip | ATSENSE301A-AUR, ATSENSE301HA-AU and ATSENSE301HA-AUR |
| ATSENSE301HA-AU | Microchip | ATSENSE301HA-AU and ATSENSE301HA-AUR |
| ATSENSE301HA-AUR | Microchip | ATSENSE301HA-AUR catalog part numbers (CPN) available in 20L SOIC (.300in) and 32L TQFP (7x7x1mm) package. |
| 20L | Microchip | (CPN) available in 20L SOIC (.300in) and 32L TQFP (7x7x1mm) package. |
| 20L | Microchip | (CPN) available in 20L SOIC (.300in) and 32L TQFP (7x7x1mm) |
| 32L | Microchip | (CPN) available in 20L SOIC (.300in) and 32L TQFP (7x7x1mm) package. |
| 32L | Microchip | (CPN) available in 20L SOIC (.300in) and 32L TQFP (7x7x1mm) |
| 7x7x1mm | Microchip | (CPN) available in 20L SOIC (.300in) and 32L TQFP (7x7x1mm) |
| 7x7x1mm | Microchip | (CPN) available in 20L SOIC (.300in) and 32L TQFP (7x7x1mm) package. |
| BLAS-22UEXX178 | Microchip | PCN #: BLAS-22UEXX178 |