Microchip
Device MIC5249-1.5YMM-TR assembled in 8-lead MSOP at STAR with 1.0 mil Au wire is selected as the qualification vehicle.
Qualification report for transferring the fabrication of MIC2211, MIC5249, MIC5265, and other device families to Microchip Technology Colorado - Fab 5 (MCSO).
This document details the qualification of Microchip Technology Colorado – Fab 5 (MCSO) as a new fabrication location for several MIC device families, including MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264, MIC5265, and others. Using the MIC5249-1.5YMM-TR (8-lead MSOP) as the qualification vehicle, the report confirms successful results across various reliability tests including High Temperature Storage Life (HTSL), Temperature Cycling (TC), Highly Accelerated Stress Testing (HAST), and ESD (HBM/CDM). The transition involves the CSI12 process and follows the QCI-39000 quality conformance requirements.
Microchip
Device MIC5249-1.5YMM-TR assembled in 8-lead MSOP at STAR with 1.0 mil Au wire is selected as the qualification vehicle.
Microchip
MIC5249-1.5YMM-TR assembled in 8-lead MSOP at STAR with 1.0 mil Au wire is selected as the
Microchip
Reliability stress results on test device MIC5249-1.5YMM-TR indicate no assembly-related quality
07M7196HD80
Microchip
Part Number 07M7196HD80
1000HRS
Microchip
HTOL 1000HRS at +125°C. 3 77 Passed
286A1YDMAA01
Microchip
MP Code (MPC) 286A1YDMAA01
28k
Microchip
MIC2210, MIC2211, and MIC2212 device families of 28k technology available in various
28k
Microchip
MIC2211, and MIC2212 device families of 28k technology available in various packages. The selected
3x3mm
Microchip
PKG width/size 3x3mm
70x238
Microchip
Strip Size 70x238 mm
8-lead
Microchip
MIC5249-1.5YMM-TR assembled in 8-lead MSOP at STAR with 1.0 mil Au wire is selected as the
8-lead
Microchip
PACKAGE 8-lead MSOP
84-1LMISR4
Microchip
Part Number 84-1LMISR4
96hrs.
Microchip
Test Method/Condition JESD22-A118, Ta = +130oC/85%RH, 96hrs.
A194
Microchip
Material A194
BLAS-27NDOG454
Microchip
PCN #: BLAS-27NDOG454
CSI12
Microchip
problem with CSI12 material fabricated at Fab 5 per guidelines established in Microchip
CSI12
Microchip
qualification of CSI12 process fabricated at Fab 5 (Colorado Spring), following guidelines established
D-005290
Microchip
BD Number D-005290
G600
Microchip
MC Part Number G600
J-STD-020
Microchip
Test Method/Condition JEDEC J-STD-020 and JESD22-A113, MSL Level 1 soak at
JESD22-A103
Microchip
Test Method/Condition JESD22-A103, Ta = +175 oC, 500 hrs
JESD22-A104
Microchip
Test Method/Condition JESD22-A104, Ta = -65oC/+150 oC, 500 cycles.
JESD22-A110
Microchip
Test Method/Condition JESD22-A110, VIn = +5.5V, Ta = +130oC/85%RH, 96 hrs
JESD22-A113
Microchip
Test Method/Condition JEDEC J-STD-020 and JESD22-A113, MSL Level 1 soak at
JESD22-A118
Microchip
Test Method/Condition JESD22-A118, Ta = +130oC/85%RH, 96hrs.
MCSO525497517.510/C5A0712
Microchip
WAFER LOT MCSO525497517.510/C5A0712
ME2
Microchip
Treatment ME2
MIC2202
Microchip
MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215,
MIC2202
Microchip
MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210,
MIC2203
Microchip
MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215,
MIC2203
Microchip
MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210,
MIC2204
Microchip
MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210,
MIC2204
Microchip
MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215,
MIC2210
Microchip
MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210,
MIC2210
Microchip
MIC2210, MIC2211, and MIC2212 device families of 28k technology available in various
MIC2211
Microchip
a new fabrication location for selected MIC2211, MIC2212, MIC2213,
MIC2211
Microchip
packages. The selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247,
MIC2211
Microchip
MIC2210, MIC2211, and MIC2212 device families of 28k technology available in various
MIC2211
Microchip
MIC2211, and MIC2212 device families of 28k technology available in various packages. The selected
MIC2211
Microchip
MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264
MIC2212
Microchip
MIC2210, MIC2211, and MIC2212 device families of 28k technology available in various
MIC2212
Microchip
MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264
MIC2212
Microchip
packages. The selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247,
MIC2212
Microchip
a new fabrication location for selected MIC2211, MIC2212, MIC2213,
MIC2212
Microchip
MIC2211, and MIC2212 device families of 28k technology available in various packages. The selected
MIC2213
Microchip
a new fabrication location for selected MIC2211, MIC2212, MIC2213,
MIC2213
Microchip
MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215,
MIC2213
Microchip
packages. The selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247,
MIC2213
Microchip
MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264
MIC2213
Microchip
MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210,
MIC2214
Microchip
MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264
MIC2214
Microchip
MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210,
MIC2214
Microchip
MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264
MIC2214
Microchip
packages. The selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247,
MIC2214
Microchip
MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215,
MIC2215
Microchip
MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210,
MIC2215
Microchip
MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215,
MIC2219
Microchip
packages. The selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247,
MIC2219
Microchip
MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264
MIC2219
Microchip
MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264
MIC5159
Microchip
selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249,
MIC5159
Microchip
for selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159,
MIC5232
Microchip
selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249,
MIC5232
Microchip
for selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159,
MIC5245
Microchip
MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264
MIC5245
Microchip
packages. The selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247,
MIC5245
Microchip
MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264
MIC5247
Microchip
MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264
MIC5247
Microchip
MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264
MIC5247
Microchip
packages. The selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247,
MIC5247
Microchip
selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249,
MIC5247
Microchip
for selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159,
MIC5248
Microchip
MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264
MIC5248
Microchip
MIC5248, MIC5253, MIC5264 and MIC5265 device families available in various packages will
MIC5248
Microchip
MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264
MIC5249
Microchip
selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249,
MIC5249
Microchip
MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215,
MIC5252
Microchip
selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249,
MIC5252
Microchip
MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215,
MIC5253
Microchip
for selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159,
MIC5253
Microchip
MIC5248, MIC5253, MIC5264 and MIC5265 device families available in various packages will
MIC5253
Microchip
MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264
MIC5253
Microchip
MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264
MIC5253
Microchip
selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249,
MIC5255
Microchip
selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249,
MIC5255
Microchip
for selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159,
MIC5256
Microchip
for selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159,
MIC5256
Microchip
selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249,
MIC5259
Microchip
selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249,
MIC5259
Microchip
for selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159,
MIC5264
Microchip
MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215,
MIC5264
Microchip
MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264
MIC5264
Microchip
MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264
MIC5264
Microchip
MIC5248, MIC5253, MIC5264 and MIC5265 device families available in various packages will
MIC5264
Microchip
MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210,
MIC5265
Microchip
and MIC5265 device families available in various packages will qualify by similarity (QBS).
MIC5265
Microchip
MIC5248, MIC5253, MIC5264 and MIC5265 device families available in various packages will
MIC5265
Microchip
and MIC5265 device families available in various packages.
MIC5265
Microchip
for selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159,
MIC5265
Microchip
selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249,
ML0820251686
Microchip
Document Control Number ML0820251686
MSL-1
Microchip
MSL information MSL-1
MSL1
Microchip
b. HAST Post MSL1 Preconditioning.
MSL1
Microchip
d. Temperature Cycling post MSL1 Preconditioning
MSL1
Microchip
c. Unbiased HAST post MSL1 Preconditioning.
QCI-39000
Microchip
specification QCI-39000, “Worldwide Quality Conformance Requirements.
STAR260900088.000
Microchip
ASSEMBLY LOT STAR260900088.000
MIC2202
Microchip
selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210, MIC2211, and MIC2212 device families
MIC2203
Microchip
selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210, MIC2211, and MIC2212 device families
MIC2204
Microchip
selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210, MIC2211, and MIC2212 device families
MIC2210
Microchip
selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210, MIC2211, and MIC2212 device families
MIC2211
Microchip
selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 and MIC5265 device families
MIC2212
Microchip
selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 and MIC5265 device families
MIC2213
Microchip
selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 and MIC5265 device families
MIC2214
Microchip
selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 and MIC5265 device families
MIC2215
Microchip
selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210, MIC2211, and MIC2212 device families
MIC2219
Microchip
selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 and MIC5265 device families
MIC5159
Microchip
selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210, MIC2211, and MIC2212 device families
MIC5232
Microchip
selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210, MIC2211, and MIC2212 device families
MIC5245
Microchip
selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 and MIC5265 device families
MIC5247
Microchip
selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 and MIC5265 device families
MIC5248
Microchip
selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 and MIC5265 device families
MIC5249
Microchip
selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210, MIC2211, and MIC2212 device families
MIC5252
Microchip
selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210, MIC2211, and MIC2212 device families
MIC5253
Microchip
selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 and MIC5265 device families
MIC5255
Microchip
selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210, MIC2211, and MIC2212 device families
MIC5256
Microchip
selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210, MIC2211, and MIC2212 device families
MIC5259
Microchip
selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210, MIC2211, and MIC2212 device families
MIC5264
Microchip
selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 and MIC5265 device families
MIC5265
Microchip
selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 and MIC5265 device families
| MIC5249-1.5YMM-TR | Microchip | Device MIC5249-1.5YMM-TR assembled in 8-lead MSOP at STAR with 1.0 mil Au wire is selected as the qualification vehicle. |
| MIC5249-1.5YMM-TR | Microchip | MIC5249-1.5YMM-TR assembled in 8-lead MSOP at STAR with 1.0 mil Au wire is selected as the |
| MIC5249-1.5YMM-TR | Microchip | Part Number (CPN) MIC5249-1.5YMM-TR |
| MIC5249-1.5YMM-TR | Microchip | Reliability stress results on test device MIC5249-1.5YMM-TR indicate no assembly-related quality |
| MIC5249-1.5YMM-TR | Microchip | Device MIC5249-1.5YMM-TR |
| 07M7196HD80 | Microchip | Part Number 07M7196HD80 |
| 1000HRS | Microchip | HTOL 1000HRS at +125°C. 3 77 Passed |
| 286A1YDMAA01 | Microchip | MP Code (MPC) 286A1YDMAA01 |
| 28k | Microchip | MIC2210, MIC2211, and MIC2212 device families of 28k technology available in various |
| 28k | Microchip | MIC2211, and MIC2212 device families of 28k technology available in various packages. The selected |
| 3x3mm | Microchip | PKG width/size 3x3mm |
| 70x238 | Microchip | Strip Size 70x238 mm |
| 8-lead | Microchip | MIC5249-1.5YMM-TR assembled in 8-lead MSOP at STAR with 1.0 mil Au wire is selected as the |
| 8-lead | Microchip | PACKAGE 8-lead MSOP |
| 84-1LMISR4 | Microchip | Part Number 84-1LMISR4 |
| 96hrs. | Microchip | Test Method/Condition JESD22-A118, Ta = +130oC/85%RH, 96hrs. |
| A194 | Microchip | Material A194 |
| BLAS-27NDOG454 | Microchip | PCN #: BLAS-27NDOG454 |
| CSI12 | Microchip | problem with CSI12 material fabricated at Fab 5 per guidelines established in Microchip |
| CSI12 | Microchip | qualification of CSI12 process fabricated at Fab 5 (Colorado Spring), following guidelines established |
| D-005290 | Microchip | BD Number D-005290 |
| G600 | Microchip | MC Part Number G600 |
| J-STD-020 | Microchip | Test Method/Condition JEDEC J-STD-020 and JESD22-A113, MSL Level 1 soak at |
| JESD22-A103 | Microchip | Test Method/Condition JESD22-A103, Ta = +175 oC, 500 hrs |
| JESD22-A104 | Microchip | Test Method/Condition JESD22-A104, Ta = -65oC/+150 oC, 500 cycles. |
| JESD22-A110 | Microchip | Test Method/Condition JESD22-A110, VIn = +5.5V, Ta = +130oC/85%RH, 96 hrs |
| JESD22-A113 | Microchip | Test Method/Condition JEDEC J-STD-020 and JESD22-A113, MSL Level 1 soak at |
| JESD22-A118 | Microchip | Test Method/Condition JESD22-A118, Ta = +130oC/85%RH, 96hrs. |
| MCSO525497517.510/C5A0712 | Microchip | WAFER LOT MCSO525497517.510/C5A0712 |
| ME2 | Microchip | Treatment ME2 |
| MIC2202 | Microchip | MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, |
| MIC2202 | Microchip | MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210, |
| MIC2203 | Microchip | MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, |
| MIC2203 | Microchip | MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210, |
| MIC2204 | Microchip | MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210, |
| MIC2204 | Microchip | MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, |
| MIC2210 | Microchip | MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210, |
| MIC2210 | Microchip | MIC2210, MIC2211, and MIC2212 device families of 28k technology available in various |
| MIC2211 | Microchip | a new fabrication location for selected MIC2211, MIC2212, MIC2213, |
| MIC2211 | Microchip | packages. The selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, |
| MIC2211 | Microchip | MIC2210, MIC2211, and MIC2212 device families of 28k technology available in various |
| MIC2211 | Microchip | MIC2211, and MIC2212 device families of 28k technology available in various packages. The selected |
| MIC2211 | Microchip | MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 |
| MIC2212 | Microchip | MIC2210, MIC2211, and MIC2212 device families of 28k technology available in various |
| MIC2212 | Microchip | MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 |
| MIC2212 | Microchip | packages. The selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, |
| MIC2212 | Microchip | a new fabrication location for selected MIC2211, MIC2212, MIC2213, |
| MIC2212 | Microchip | MIC2211, and MIC2212 device families of 28k technology available in various packages. The selected |
| MIC2213 | Microchip | a new fabrication location for selected MIC2211, MIC2212, MIC2213, |
| MIC2213 | Microchip | MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, |
| MIC2213 | Microchip | packages. The selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, |
| MIC2213 | Microchip | MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 |
| MIC2213 | Microchip | MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210, |
| MIC2214 | Microchip | MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 |
| MIC2214 | Microchip | MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210, |
| MIC2214 | Microchip | MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 |
| MIC2214 | Microchip | packages. The selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, |
| MIC2214 | Microchip | MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, |
| MIC2215 | Microchip | MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210, |
| MIC2215 | Microchip | MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, |
| MIC2219 | Microchip | packages. The selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, |
| MIC2219 | Microchip | MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 |
| MIC2219 | Microchip | MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 |
| MIC5159 | Microchip | selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249, |
| MIC5159 | Microchip | for selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, |
| MIC5232 | Microchip | selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249, |
| MIC5232 | Microchip | for selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, |
| MIC5245 | Microchip | MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 |
| MIC5245 | Microchip | packages. The selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, |
| MIC5245 | Microchip | MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 |
| MIC5247 | Microchip | MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 |
| MIC5247 | Microchip | MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 |
| MIC5247 | Microchip | packages. The selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, |
| MIC5247 | Microchip | selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249, |
| MIC5247 | Microchip | for selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, |
| MIC5248 | Microchip | MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 |
| MIC5248 | Microchip | MIC5248, MIC5253, MIC5264 and MIC5265 device families available in various packages will |
| MIC5248 | Microchip | MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 |
| MIC5249 | Microchip | selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249, |
| MIC5249 | Microchip | MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, |
| MIC5252 | Microchip | selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249, |
| MIC5252 | Microchip | MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, |
| MIC5253 | Microchip | for selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, |
| MIC5253 | Microchip | MIC5248, MIC5253, MIC5264 and MIC5265 device families available in various packages will |
| MIC5253 | Microchip | MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 |
| MIC5253 | Microchip | MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 |
| MIC5253 | Microchip | selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249, |
| MIC5255 | Microchip | selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249, |
| MIC5255 | Microchip | for selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, |
| MIC5256 | Microchip | for selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, |
| MIC5256 | Microchip | selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249, |
| MIC5259 | Microchip | selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249, |
| MIC5259 | Microchip | for selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, |
| MIC5264 | Microchip | MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, |
| MIC5264 | Microchip | MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 |
| MIC5264 | Microchip | MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 |
| MIC5264 | Microchip | MIC5248, MIC5253, MIC5264 and MIC5265 device families available in various packages will |
| MIC5264 | Microchip | MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210, |
| MIC5265 | Microchip | and MIC5265 device families available in various packages will qualify by similarity (QBS). |
| MIC5265 | Microchip | MIC5248, MIC5253, MIC5264 and MIC5265 device families available in various packages will |
| MIC5265 | Microchip | and MIC5265 device families available in various packages. |
| MIC5265 | Microchip | for selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, |
| MIC5265 | Microchip | selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249, |
| ML0820251686 | Microchip | Document Control Number ML0820251686 |
| MSL-1 | Microchip | MSL information MSL-1 |
| MSL1 | Microchip | b. HAST Post MSL1 Preconditioning. |
| MSL1 | Microchip | d. Temperature Cycling post MSL1 Preconditioning |
| MSL1 | Microchip | c. Unbiased HAST post MSL1 Preconditioning. |
| QCI-39000 | Microchip | specification QCI-39000, “Worldwide Quality Conformance Requirements. |
| STAR260900088.000 | Microchip | ASSEMBLY LOT STAR260900088.000 |
| MIC2202 | Microchip | selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210, MIC2211, and MIC2212 device families |
| MIC2203 | Microchip | selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210, MIC2211, and MIC2212 device families |
| MIC2204 | Microchip | selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210, MIC2211, and MIC2212 device families |
| MIC2210 | Microchip | selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210, MIC2211, and MIC2212 device families |
| MIC2211 | Microchip | selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 and MIC5265 device families |
| MIC2212 | Microchip | selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 and MIC5265 device families |
| MIC2213 | Microchip | selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 and MIC5265 device families |
| MIC2214 | Microchip | selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 and MIC5265 device families |
| MIC2215 | Microchip | selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210, MIC2211, and MIC2212 device families |
| MIC2219 | Microchip | selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 and MIC5265 device families |
| MIC5159 | Microchip | selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210, MIC2211, and MIC2212 device families |
| MIC5232 | Microchip | selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210, MIC2211, and MIC2212 device families |
| MIC5245 | Microchip | selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 and MIC5265 device families |
| MIC5247 | Microchip | selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 and MIC5265 device families |
| MIC5248 | Microchip | selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 and MIC5265 device families |
| MIC5249 | Microchip | selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210, MIC2211, and MIC2212 device families |
| MIC5252 | Microchip | selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210, MIC2211, and MIC2212 device families |
| MIC5253 | Microchip | selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 and MIC5265 device families |
| MIC5255 | Microchip | selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210, MIC2211, and MIC2212 device families |
| MIC5256 | Microchip | selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210, MIC2211, and MIC2212 device families |
| MIC5259 | Microchip | selected MIC5247, MIC5255, MIC5232, MIC5259, MIC5256, MIC5253, MIC5265, MIC5159, MIC5252, MIC5249, MIC5264, MIC2202, MIC2203, MIC2204, MIC2213, MIC2214, MIC2215, MIC2210, MIC2211, and MIC2212 device families |
| MIC5264 | Microchip | selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 and MIC5265 device families |
| MIC5265 | Microchip | selected MIC2211, MIC2212, MIC2213, MIC2214, MIC2219, MIC5245, MIC5247, MIC5248, MIC5253, MIC5264 and MIC5265 device families |