Quick Start Guide for DC1171A Synchronous Buck Converter (LTC3851EGN)
Quick start guide for the DC1171A demonstration circuit featuring the LTC3851EGN synchronous buck converter, supporting 4.5V-14V input and 1.5V/15A output.
Overview
The DC1171A demonstration circuit is a single-output synchronous buck converter based on the LTC3851EGN controller. It operates with an input voltage range of 4.5V to 14V and provides a regulated 1.5V output at up to 15A. The board is available in two configurations: DC1171A-A, which utilizes an on-board sense resistor for current feedback, and DC1171A-B, which uses inductor DCR sensing to improve full-load efficiency. Key features include an internal 5V linear regulator, adjustable soft-start or rail tracking, and selectable operating modes including CCM, pulse skip, and Burst Mode. The document includes detailed performance specifications, setup procedures, and a complete schematic diagram.
Use Cases
- Point-of-load power supplies
- Distributed power systems
- High-efficiency industrial regulators
- Telecom and networking equipment
Topics
Referenced Parts
B340A
Diodes Incorporated
D1 B340A
LTC3851AEGN
Linear Technology
U1 LTC3851AEGN
LTC3851EGN
Linear Technology
synchronous buck converter featuring the LTC3851EGN
| CMDSH-3 | Central Semiconductor | D2 CMDSH-3 |
| RJK0301DPB | Renesas | Q3 RJK0301DPB |
| RJK0305DPB | Renesas | Q1 RJK0305DPB |
| B340A | Diodes Incorporated | D1 B340A |
| LTC3851AEGN | Linear Technology | U1 LTC3851AEGN |
| LTC3851EGN | Linear Technology | synchronous buck converter featuring the LTC3851EGN |