RS PRO
Item 2 Q.ty 4 Ref. 4,5,6,7 Faston connector faston 0.5 x 2.8 mm connector RS pro 178-8405
Interface board featuring dual 60A, 1200V SCRs in ACEPACK SMIT package, designed as a surface-mount alternative to industry-standard TO240 modules.
The STEVAL-TO240SCR is an evaluation interface board designed to demonstrate the ACEPACK SMIT package as a high-performance alternative to traditional TO240 power modules. It features the STTN6050H-12M1Y, an automotive-qualified dual thyristor (SCR) rated for 60A and 1200V. The board maintains the same pinout, mounting points, and junction-to-ambient thermal impedance (2.8 °C/W) as a TO240 module while offering a thinner profile and compatibility with automatic assembly processes. It incorporates Redcube M5 press-fit power connectors and Faston connectors for gate driving. The design achieves a 600A surge peak current and overvoltage robustness up to 1400V, making it suitable for high-power switching applications.
RS PRO
Item 2 Q.ty 4 Ref. 4,5,6,7 Faston connector faston 0.5 x 2.8 mm connector RS pro 178-8405
Stmicroelectronics
The surface-mounted, top-side cooling ACEPACK SMIT package houses dual STTN6050H-12M1Y, automotive-qualified 60 A 1200 V thyristor
Wurth Elektronik
Item 1 Q.ty 3 Ref. 1,2,3 Redcube Power connector WP-BUCF REDCUBE PRESS-FIT with internal thread, L9W9H6mm, M5 x 6mm, 175A Wurth Elektronik 7460408
| 178-8405 | RS PRO | Item 2 Q.ty 4 Ref. 4,5,6,7 Faston connector faston 0.5 x 2.8 mm connector RS pro 178-8405 |
| STTN6050H-12M1Y | Stmicroelectronics | The surface-mounted, top-side cooling ACEPACK SMIT package houses dual STTN6050H-12M1Y, automotive-qualified 60 A 1200 V thyristor |
| 7460408 | Wurth Elektronik | Item 1 Q.ty 3 Ref. 1,2,3 Redcube Power connector WP-BUCF REDCUBE PRESS-FIT with internal thread, L9W9H6mm, M5 x 6mm, 175A Wurth Elektronik 7460408 |