u-blox NEO-D9S Correction Data Receiver Integration Manual
Integration manual for the u-blox NEO-D9S, a satellite L-band correction data receiver designed for high-precision GNSS applications.
Overview
This integration manual provides comprehensive technical specifications and design guidance for the u-blox NEO-D9S series correction data receivers. It details the system architecture for satellite L-band DGNSS, receiver configuration, and communication interfaces including UART, I2C, SPI, and USB. The document covers hardware design essentials such as pin assignments, antenna supervisor functions, power supply requirements, and RF front-end circuit options. It also includes critical layout guidelines, thermal management advice, ESD/EOS protection measures, and soldering specifications for manufacturing.
Use Cases
- High-precision GNSS positioning systems
- Autonomous vehicle navigation
- Precision agriculture machinery
- Geodetic surveying equipment
- Unmanned Aerial Vehicles (UAVs)
Topics
Referenced Parts
Murata
The recommended bias-t inductor (Murata LQG15HS47NJ02) has a maximum current capacity of
| GRM155R61A104KA01 | Murata | C3: Murata GRM155R61A104KA01 CER X5R 0402 100N 10% 10V |
| LQG15HS47NJ02 | Murata | The recommended bias-t inductor (Murata LQG15HS47NJ02) has a maximum current capacity of |
| LQG15HS47NJ02 | Murata | L1: Murata LQG15HS47NJ02 0402 47 N 5% 0.30 A -55/+125 C |
| NEO-D9S-00A-00 | U-Blox | NEO-D9S-00A-00 PMP 1.04 - UBX-20006297 |
| NEO-D9S-00A-01 | U-Blox | NEO-D9S-00A-01 PMP 1.06 UBX-22039058 UBX-22039051 |
| NEO-D9S-00B-00 | U-Blox | NEO-D9S-00B-00 PMP 1.04 - UBX-20006297 |
| NEO-D9S-01A-00 | U-Blox | NEO-D9S-01A-00 PMP 1.04 - UBX-20006297 |
| NEO-D9S-01A-01 | U-Blox | NEO-D9S-01A-01 PMP 1.06 UBX-22039058 UBX-22039051 |
| GRM033R71C103KE14 | Murata | C2 Murata GRM033R71C103KE14 CAP CER X7R 0402 10N 10% 16V |
| LQG15HS47NJ02/47N | Murata | L1 Murata LQG15HS47NJ02/47N 300mA and >500 Ω at L-band frequencies |