Deta 1934CH technical specifications.
| Color | Silver |
| Current Rating | 20A |
| Depth | 20mm |
| Height | 86mm |
| Illumination Type | Neon |
| Length | 86mm |
| Material | Steel |
| Number of Gangs | 1 |
| Number of Poles | 2 |
| Number of Ways | 1 |
| Series | Decorative |
| Termination | Screw |
| Voltage Rating | 230V |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Deta 1934CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
