Deta S1200 technical specifications.
| Color | White |
| Depth | 7mm |
| Length | 86mm |
| Mounting Style | FLUSH MOUNT |
| Number of Gangs | 1 |
| Width | 86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Deta S1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.