Deta S1207S technical specifications.
| Color | White |
| Current Rating | 13A |
| Finish | GLOSS |
| Mounting Style | FLUSH MOUNT |
| Number of Gangs | 1 |
| Number of Poles | 1 |
| Series | SlimLine |
| Termination | Screw |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Deta S1207S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.