Deta S1253 technical specifications.
| Number of Gangs | 1 |
| Number of Ways | 2 |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Deta S1253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.