Deta S1370A technical specifications.
| Current Rating | 13A |
| Depth | 24mm |
| Length | 86mm |
| Mounting Style | FLUSH MOUNT |
| Number of Gangs | 1 |
| Number of Poles | 2 |
| Voltage Rating | 230V |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Deta S1370A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.