Deta S1434 technical specifications.
| Package/Case | Module |
| Depth | 32mm |
| Length | 50mm |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Deta S1434 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
