Deta S1441 technical specifications.
| Package/Case | Module |
| Gender | Female |
| Height | 50mm |
| Length | 27mm |
| Number Of Connectors | 1 |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Deta S1441 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
