Deta S1448 technical specifications.
| Color | White |
| Current Rating | 16A |
| Finish | GLOSS |
| Mounting Style | FLUSH MOUNT |
| Number of Gangs | 1 |
| Resistance | -15R |
| Series | SlimLine |
| Termination | Screw |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Deta S1448 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
