Deta V1220EA technical specifications.
| Color | White |
| Depth | 16mm |
| Finish | GLOSS |
| Height | 86mm |
| Number of Gangs | 1 |
| Ratings | IP00 |
| Series | Moulded Boxes |
| Width | 86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Deta V1220EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.