Deta V1298 technical specifications.
| Cord Length | 1.5m |
| Current Rating | 45A |
| Number of Ways | 1 |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Deta V1298 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.