Download Latest Datasheet
Buy
Distributor:
Arrow Europe

Stock:
24000

Inventory

Buy
Distributor
Stock
SKU
Arrow Europe
24000
E54:1762_08670321
Arrow North America
17
V72:2272_06828445

Specifications

Country Of Origins
Lifecyle
Active
EU RoHS
Yes
EU RoHS Version
2011/65/EU, 2015/863
Part Number Code
View Code
Description
Diode Switching 75V 0.3A 2-Pin SOD-523 T/R
Taxonomy
Diodes, Transistors and Thyristors > Rectifiers > Rectifiers
Introduction Date
2005-06-09 00:00:00
ECCN
EAR99
Supplier Cage Code
374W0
HTSUSA
8541100070

Inventory

Buy
Distributor
Stock
SKU
Arrow Europe
24000
E54:1762_08670321
Arrow North America
17
V72:2272_06828445