Download Latest Datasheet
Buy
Distributor:
Arrow Europe

Stock:
53904

Inventory

Buy
Distributor
Stock
SKU
Arrow Europe
53904
E02:0323_00044612
Arrow North America
29470
V36:1790_06298027
Verical
7619
33718771
Verical
29000
33142734
Verical
8268
32749981
Verical
8000
34876402
Verical
29470
34771743
Verical
53904
27579142

Specifications

Country Of Origins
Lifecyle
Active
EU RoHS
Yes
EU RoHS Version
2011/65/EU, 2015/863
Part Number Code
View Code
Description
Trans MOSFET N-CH 60V 0.2A 3-Pin TO-92 Bag
Taxonomy
Diodes, Transistors and Thyristors > FET Transistors > MOSFETs
Introduction Date
1998-11-06 00:00:00
ECCN
EAR99
Supplier Cage Code
5V1P1
HTSUSA
8541210095

Inventory

Buy
Distributor
Stock
SKU
Arrow Europe
53904
E02:0323_00044612
Arrow North America
29470
V36:1790_06298027
Verical
7619
33718771
Verical
29000
33142734
Verical
8268
32749981
Verical
8000
34876402
Verical
29470
34771743
Verical
53904
27579142