Download Latest Datasheet
Buy
Distributor:
Arrow Europe

Stock:
4000

Inventory

Buy
Distributor
Stock
SKU
Arrow Europe
4000
E02:0323_00843121
Arrow North America
2000
V36:1790_06298042
Arrow North America
4943
V72:2272_06298042
Onlinecomponents.com
728
Verical
500
7929066
Verical
4000
32385840
Verical
4943
31638138
Verical
2000
31313573

Specifications

Country Of Origins
Lifecyle
Active
EU RoHS
Yes
EU RoHS Version
2011/65/EU, 2015/863
Part Number Code
View Code
Description
Trans MOSFET N-CH 60V 0.2A 3-Pin TO-92 Ammo
Taxonomy
Diodes, Transistors and Thyristors > FET Transistors > MOSFETs
Introduction Date
2001-12-17 00:00:00
ECCN
EAR99
Supplier Cage Code
5V1P1
HTSUSA
8541210095

Inventory

Buy
Distributor
Stock
SKU
Arrow Europe
4000
E02:0323_00843121
Arrow North America
2000
V36:1790_06298042
Arrow North America
4943
V72:2272_06298042
Onlinecomponents.com
728
Verical
500
7929066
Verical
4000
32385840
Verical
4943
31638138
Verical
2000
31313573