Download Latest Datasheet
Buy
Distributor:
Arrow Europe

Stock:
351000

Inventory

Buy
Distributor
Stock
SKU
Arrow Europe
351000
E02:0323_03615908
Chip1Stop
16950
IFNO_0022112
Arrow North America
2575
V72:2272_06391509
Arrow North America
42000
V36:1790_06391509
Verical
6000
34009547
Verical
6000
34766221
Verical
2575
32019923
Verical
42000
34858200
Verical
351000
33791924
Verical
16950
31082059
Verical
210000
33599231

Specifications

Country Of Origins
Lifecyle
Active
EU RoHS
Yes
EU RoHS Version
2011/65/EU, 2015/863
Part Number Code
View Code
Description
Trans MOSFET N-CH 60V 0.3A Automotive 6-Pin SOT-363 T/R
Taxonomy
Diodes, Transistors and Thyristors > FET Transistors > MOSFETs
Introduction Date
2009-02-12 00:00:00
ECCN
EAR99
Supplier Cage Code
CG091
HTSUSA
8541210095

Inventory

Buy
Distributor
Stock
SKU
Arrow Europe
351000
E02:0323_03615908
Chip1Stop
16950
IFNO_0022112
Arrow North America
2575
V72:2272_06391509
Arrow North America
42000
V36:1790_06391509
Verical
6000
34009547
Verical
6000
34766221
Verical
2575
32019923
Verical
42000
34858200
Verical
351000
33791924
Verical
16950
31082059
Verical
210000
33599231