Download Latest Datasheet
Buy
Distributor:
Arrow Europe

Stock:
9000

Inventory

Buy
Distributor
Stock
SKU
Arrow Europe
9000
E02:0323_01116324
Arrow North America
2350
V72:2272_06685882
Allied Electronics
0
70550310
Verical
2350
32739052

Specifications

Country Of Origins
Lifecyle
Active
EU RoHS
Yes
EU RoHS Version
2011/65/EU, 2015/863
Part Number Code
View Code
Description
Trans MOSFET N-CH 60V 0.3A Automotive 3-Pin SOT-23 T/R
Taxonomy
Diodes, Transistors and Thyristors > FET Transistors > MOSFETs
Introduction Date
2003-09-24 00:00:00
ECCN
EAR99
Supplier Cage Code
6M0U4
HTSUSA
8541210095

Inventory

Buy
Distributor
Stock
SKU
Arrow Europe
9000
E02:0323_01116324
Arrow North America
2350
V72:2272_06685882
Allied Electronics
0
70550310
Verical
2350
32739052