Download Latest Datasheet
Buy
Distributor:
Arrow Europe

Stock:
15000

Inventory

Buy
Distributor
Stock
SKU
Arrow Europe
15000
E02:0323_07107332
Arrow North America
27000
V36:1790_06391413
Arrow North America
6761
V72:2272_06391413
Verical
12000
33966559
Verical
6761
32596056
Verical
15000
34866680

Specifications

Country Of Origins
Lifecyle
Active
EU RoHS
Yes
EU RoHS Version
2011/65/EU, 2015/863
Part Number Code
View Code
Description
Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R
Taxonomy
Diodes, Transistors and Thyristors > FET Transistors > MOSFETs
ECCN
EAR99
Supplier Cage Code
CG091
HTSUSA
8541210095

Inventory

Buy
Distributor
Stock
SKU
Arrow Europe
15000
E02:0323_07107332
Arrow North America
27000
V36:1790_06391413
Arrow North America
6761
V72:2272_06391413
Verical
12000
33966559
Verical
6761
32596056
Verical
15000
34866680