Download Latest Datasheet
Buy
Distributor:
Arrow Europe

Stock:
15000

Inventory

Buy
Distributor
Stock
SKU
Arrow Europe
15000
E54:1762_10962809
Arrow North America
6000
V36:1790_07311058
Arrow North America
21550
V72:2272_07311058
Allied Electronics
0
70100362
Verical
63000
33994569
Verical
204000
32456931
Verical
45000
33946009
Verical
48000
34017039
Verical
33000
34414143
Verical
69000
34866444
Verical
22070
33689880

Specifications

Country Of Origins
Lifecyle
Active
EU RoHS
Yes
EU RoHS Version
2011/65/EU, 2015/863
Part Number Code
View Code
Description
Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R
Taxonomy
Diodes, Transistors and Thyristors > Rectifiers > Rectifiers
Introduction Date
1997-10-21 00:00:00
ECCN
EAR99
Supplier Cage Code
5V1P1
HTSUSA
8541100070

Inventory

Buy
Distributor
Stock
SKU
Arrow Europe
15000
E54:1762_10962809
Arrow North America
6000
V36:1790_07311058
Arrow North America
21550
V72:2272_07311058
Allied Electronics
0
70100362
Verical
63000
33994569
Verical
204000
32456931
Verical
45000
33946009
Verical
48000
34017039
Verical
33000
34414143
Verical
69000
34866444
Verical
22070
33689880