Download Latest Datasheet
Buy
Distributor:
Arrow Europe

Stock:
51000

Inventory

Buy
Distributor
Stock
SKU
Arrow Europe
51000
E02:0323_00078258
Chip1Stop
242
ONSM_0039466
Arrow North America
13167
V72:2272_07285609
Allied Electronics
0
70339374
Verical
3614
32355005
Verical
13167
32452910
Verical
51000
34396673

Specifications

Country Of Origins
Lifecyle
Active
EU RoHS
Yes
EU RoHS Version
2011/65/EU, 2015/863
Part Number Code
View Code
Description
Diode Schottky 30V 0.2A 3-Pin SC-70 T/R
Taxonomy
Diodes, Transistors and Thyristors > Rectifiers > Rectifiers
Introduction Date
2003-08-27 00:00:00
ECCN
EAR99
Supplier Cage Code
5V1P1
HTSUSA
8541100070

Inventory

Buy
Distributor
Stock
SKU
Arrow Europe
51000
E02:0323_00078258
Chip1Stop
242
ONSM_0039466
Arrow North America
13167
V72:2272_07285609
Allied Electronics
0
70339374
Verical
3614
32355005
Verical
13167
32452910
Verical
51000
34396673