Download Latest Datasheet
Buy
Distributor:
Arrow Europe

Stock:
213000

Inventory

Buy
Distributor
Stock
SKU
Arrow Europe
213000
E54:1762_11955061
Arrow Europe
222400
E02:0323_00026727
Arrow Europe
2436
E21:3489_00026727
Arrow North America
17457
V72:2272_06298397
Arrow North America
1053000
V36:1790_06298397
Verical
165400
34815924
Verical
1573
33962425
Verical
222400
32637087
Verical
1056000
34862811
Verical
17457
34863512
Verical
8769000
33688807
Verical
66000
34807556

Specifications

Country Of Origins
Lifecyle
Active
EU RoHS
Yes
EU RoHS Version
2011/65/EU, 2015/863
Part Number Code
View Code
Description
Trans MOSFET N-CH 50V 0.22A 3-Pin SOT-23 T/R
Taxonomy
Diodes, Transistors and Thyristors > FET Transistors > MOSFETs
Introduction Date
1998-02-19 00:00:00
ECCN
EAR99
Supplier Cage Code
5V1P1
HTSUSA
8541210095

Inventory

Buy
Distributor
Stock
SKU
Arrow Europe
213000
E54:1762_11955061
Arrow Europe
222400
E02:0323_00026727
Arrow Europe
2436
E21:3489_00026727
Arrow North America
17457
V72:2272_06298397
Arrow North America
1053000
V36:1790_06298397
Verical
165400
34815924
Verical
1573
33962425
Verical
222400
32637087
Verical
1056000
34862811
Verical
17457
34863512
Verical
8769000
33688807
Verical
66000
34807556