Download Latest Datasheet
Buy
Distributor:
Arrow Europe

Stock:
222000

Inventory

Buy
Distributor
Stock
SKU
Arrow Europe
222000
E02:0323_00017785
Allied Electronics
10222
70099493
Verical
348000
34243435
Verical
498000
33931110
Verical
1632000
7932993
Verical
555000
32450181
Verical
261000
31744325
Verical
1860
34424712
Verical
302
33595098
Verical
420000
34771233

Specifications

Country Of Origins
Lifecyle
Active
EU RoHS
Yes
EU RoHS Version
2011/65/EU, 2015/863
Part Number Code
View Code
Description
Trans MOSFET N-CH 50V 0.2A 3-Pin SOT-23 T/R
Taxonomy
Diodes, Transistors and Thyristors > FET Transistors > MOSFETs
Introduction Date
2004-06-10 00:00:00
ECCN
EAR99
Supplier Cage Code
5V1P1
HTSUSA
8541210095

Inventory

Buy
Distributor
Stock
SKU
Arrow Europe
222000
E02:0323_00017785
Allied Electronics
10222
70099493
Verical
348000
34243435
Verical
498000
33931110
Verical
1632000
7932993
Verical
555000
32450181
Verical
261000
31744325
Verical
1860
34424712
Verical
302
33595098
Verical
420000
34771233