Download Latest Datasheet
Buy
Distributor:
Arrow Europe

Stock:
33000

Inventory

Buy
Distributor
Stock
SKU
Arrow Europe
33000
E02:0323_03615980
Arrow North America
30000
V36:1790_06391504
Arrow North America
9082
V72:2272_06391504
Verical
9082
31984419
Verical
30000
32927199
Verical
33000
34806909

Specifications

Country Of Origins
Lifecyle
Active
EU RoHS
Yes
EU RoHS Version
2011/65/EU, 2015/863
Part Number Code
View Code
Description
Trans MOSFET N-CH 60V 0.28A Automotive 3-Pin SOT-323 T/R
Taxonomy
Diodes, Transistors and Thyristors > FET Transistors > MOSFETs
Introduction Date
2002-11-11 00:00:00
ECCN
EAR99
Supplier Cage Code
CG091
HTSUSA
8541210095

Inventory

Buy
Distributor
Stock
SKU
Arrow Europe
33000
E02:0323_03615980
Arrow North America
30000
V36:1790_06391504
Arrow North America
9082
V72:2272_06391504
Verical
9082
31984419
Verical
30000
32927199
Verical
33000
34806909