Download Latest Datasheet
Buy
Distributor:
Arrow Europe

Stock:
96000

Inventory

Buy
Distributor
Stock
SKU
Arrow Europe
96000
E02:0323_03615871
Arrow North America
57000
V36:1790_06391608
Arrow North America
5505
V72:2272_06391608
Verical
197250
33591973
Verical
5505
32862203
Verical
57000
34817292
Verical
96000
35135018

Specifications

Country Of Origins
Lifecyle
Active
EU RoHS
Yes
EU RoHS Version
2011/65/EU, 2015/863
Part Number Code
View Code
Description
Trans MOSFET P-CH 60V 0.33A Automotive 3-Pin SOT-23 T/R
Taxonomy
Diodes, Transistors and Thyristors > FET Transistors > MOSFETs
Introduction Date
1999-09-01 00:00:00
ECCN
EAR99
Supplier Cage Code
CG091
HTSUSA
8541210095

Inventory

Buy
Distributor
Stock
SKU
Arrow Europe
96000
E02:0323_03615871
Arrow North America
57000
V36:1790_06391608
Arrow North America
5505
V72:2272_06391608
Verical
197250
33591973
Verical
5505
32862203
Verical
57000
34817292
Verical
96000
35135018