Download Latest Datasheet
Buy
Distributor:
Arrow Europe

Stock:
200000

Inventory

Buy
Distributor
Stock
SKU
Arrow Europe
200000
E02:0323_02068181
Arrow North America
7
V72:2272_07472623
Arrow North America
525000
V36:1790_07472623
Allied Electronics
19414
70201153
Allied Electronics
250200
70203323
Verical
12439
33595273
Verical
2579
33967700
Verical
200000
34468094
Verical
525000
32340674

Specifications

Country Of Origins
Lifecyle
Active
EU RoHS
Yes with Exemption
EU RoHS Version
2011/65/EU, 2015/863
Part Number Code
View Code
Description
Res Thick Film 0603 10K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Taxonomy
Resistors > Fixed Resistors > Resistor Fixed Single-Surface Mount
Introduction Date
2005-02-16 00:00:00
ECCN
EAR99
Supplier Cage Code
18612
HTSUSA
8533210030

Inventory

Buy
Distributor
Stock
SKU
Arrow Europe
200000
E02:0323_02068181
Arrow North America
7
V72:2272_07472623
Arrow North America
525000
V36:1790_07472623
Allied Electronics
19414
70201153
Allied Electronics
250200
70203323
Verical
12439
33595273
Verical
2579
33967700
Verical
200000
34468094
Verical
525000
32340674