Download Latest Datasheet
Buy
Distributor:
Arrow Europe

Stock:
40000

Inventory

Buy
Distributor
Stock
SKU
Arrow Europe
40000
E02:0323_03829593
Arrow North America
79
V72:2272_07472626
Allied Electronics
0
70615682
Verical
454
32142942
Verical
35000
32638549
Verical
40000
34242015

Specifications

Country Of Origins
Lifecyle
Active
EU RoHS
Yes with Exemption
EU RoHS Version
2011/65/EU, 2015/863
Part Number Code
View Code
Description
Res Thick Film 0603 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R
Taxonomy
Resistors > Fixed Resistors > Resistor Fixed Single-Surface Mount
Introduction Date
2008-03-18 00:00:00
ECCN
EAR99
Supplier Cage Code
18612
HTSUSA
8533210030

Inventory

Buy
Distributor
Stock
SKU
Arrow Europe
40000
E02:0323_03829593
Arrow North America
79
V72:2272_07472626
Allied Electronics
0
70615682
Verical
454
32142942
Verical
35000
32638549
Verical
40000
34242015