Download Latest Datasheet
Buy
Distributor:
Arrow North America

Stock:
64

Inventory

Buy
Distributor
Stock
SKU
Richardson RFPD
82
1153742
Arrow North America
64
V72:2272_06227185
Verical
82
27132216
Verical
64
30647467
Verical
196
30263888

Specifications

Country Of Origins
Lifecyle
Active
EU RoHS
Yes
EU RoHS Version
2011/65/EU, 2015/863
Part Number Code
View Code
Description
Fixed Attenuator 25GHz 10dB 6-Pin DFN EP T/R
Taxonomy
RF and Microwave > RF Attenuators > Fixed Attenuators
Introduction Date
2008-01-07 00:00:00
ECCN
EAR99
Supplier Cage Code
24355
HTSUSA
8542390001

Inventory

Buy
Distributor
Stock
SKU
Richardson RFPD
82
1153742
Arrow North America
64
V72:2272_06227185
Verical
82
27132216
Verical
64
30647467
Verical
196
30263888