Download Latest Datasheet
Buy
Distributor:
Arrow Europe

Stock:
5000

Inventory

Buy
Distributor
Stock
SKU
Arrow Europe
5000
E54:1762_13834024
Arrow Europe
786
E21:3489_00018276
Arrow North America
5937
V72:2272_07277023
Verical
10000
34517191
Verical
177500
32663760
Verical
12500
34418268
Verical
42500
32395953
Verical
5937
34835191
Verical
52500
34786804

Specifications

Country Of Origins
Lifecyle
Active
EU RoHS
Yes with Exemption
EU RoHS Version
2011/65/EU, 2015/863
Part Number Code
View Code
Description
Diode Schottky Si 40V 4A 2-Pin SMC T/R
Taxonomy
Diodes, Transistors and Thyristors > Rectifiers > Rectifiers
Introduction Date
2004-05-07 00:00:00
ECCN
EAR99
Supplier Cage Code
5V1P1
HTSUSA
8541100080

Inventory

Buy
Distributor
Stock
SKU
Arrow Europe
5000
E54:1762_13834024
Arrow Europe
786
E21:3489_00018276
Arrow North America
5937
V72:2272_07277023
Verical
10000
34517191
Verical
177500
32663760
Verical
12500
34418268
Verical
42500
32395953
Verical
5937
34835191
Verical
52500
34786804