Download Latest Datasheet
Buy
Distributor:
Arrow Europe

Stock:
23417

Inventory

Buy
Distributor
Stock
SKU
Arrow Europe
23417
E54:1762_00164881
Chip1Stop
1587
MICR_0001553
Master Electronics
3356
Arrow North America
145
V99:2348_07431991
Arrow North America
631
V36:1790_07431991
Onlinecomponents.com
3356
Verical
4927
33978897
Verical
950
34237466
Verical
9405
34792065
Verical
1587
30580984
Verical
631
34817511
Verical
14155
34849279
Verical
3356
34829389

Specifications

Country Of Origins
Lifecyle
Active
EU RoHS
Yes
EU RoHS Version
2011/65/EU, 2015/863
Part Number Code
View Code
Description
USB Power Switch Dual 5.5V 1A 8-Pin SOIC N Tube
Taxonomy
Power Management > Switches and Muxes > USB Power Switches
Introduction Date
2000-03-01 00:00:00
ECCN
EAR99
Supplier Cage Code
60991
HTSUSA
8542390001

Inventory

Buy
Distributor
Stock
SKU
Arrow Europe
23417
E54:1762_00164881
Chip1Stop
1587
MICR_0001553
Master Electronics
3356
Arrow North America
145
V99:2348_07431991
Arrow North America
631
V36:1790_07431991
Onlinecomponents.com
3356
Verical
4927
33978897
Verical
950
34237466
Verical
9405
34792065
Verical
1587
30580984
Verical
631
34817511
Verical
14155
34849279
Verical
3356
34829389

Reference Designs